Micron Technology MT25QL Series NOR Flash

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 3,802In Stock
Min.: 1
Mult.: 1
Max.: 1,122

SMD/SMT T-PBGA-24 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 13,733In Stock
Min.: 1
Mult.: 1
Max.: 12,960

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI FLASH NOR SLC 64MX4 SOIC 2,297In Stock
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 1,000

SMD/SMT SOP2-16 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 64MX4 TBGA 2,363In Stock
Min.: 1
Mult.: 1
Max.: 2,363
Reel: 2,500

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 64MX4 WPDFN 5,786In Stock
Min.: 1
Mult.: 1
Max.: 4,000
Reel: 4,000

SMD/SMT WDFN-8 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 1,885In Stock
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 1,000

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 6,536In Stock
Min.: 1
Mult.: 1
Max.: 5,760

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 19,738In Stock
Min.: 1
Mult.: 1
Max.: 19,000
Reel: 1,000

SMD/SMT SOP2-16 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 256Mbit 4 3 Volts 16/16 SOIC 1 AL 11,379In Stock
Min.: 1
Mult.: 1
Max.: 10,080

SMD/SMT SOP2-16 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash Non-Stocked Lead-Time 53 Weeks
Min.: 4,000
Mult.: 4,000
Max.: 2,667
Reel: 4,000

SMD/SMT WDFN-8 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 2,329In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 1,000

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 256MX4 SOIC DDP 1,378In Stock
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 1,000

SMD/SMT SOP2-16 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 1Gbit 4 3 Volts16/16 SOIC 2 AL 2,591In Stock
Min.: 1
Mult.: 1
Max.: 1,440

SMD/SMT SOP2-16 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 24/25 TBGA 1 AL 11,024In Stock
Min.: 1
Mult.: 1
Max.: 10,098

SMD/SMT T-PBGA-24 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL 5,124In Stock
Min.: 1
Mult.: 1
Max.: 4,488

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 2Gbit 4 3 Volts24/25 TBGA 4 AL 1,933In Stock
Min.: 1
Mult.: 1
Max.: 1,122

SMD/SMT T-PBGA-24 MT25QL 2 Gbit 2.7 V 3.6 V 94 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 7,008In Stock
Min.: 1
Mult.: 1
Max.: 6,732

SMD/SMT T-PBGA-24 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL 4,017In Stock
Min.: 1
Mult.: 1
Max.: 3,366

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 2Gbit 4 3 Volts24/25 TBGA 4 AL 1,954In Stock
Min.: 1
Mult.: 1
Max.: 1,122

SMD/SMT T-PBGA-24 MT25QL 2 Gbit 2.7 V 3.6 V 94 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 8/8 WPDFN 1 2,131In Stock
Min.: 1
Mult.: 1
Max.: 1,920

SMD/SMT WDFN-8 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 256MX4 SOIC DDP 205In Stock
Min.: 1
Mult.: 1
Max.: 212
Reel: 1,000

SMD/SMT SOP2-16 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 1Gbit 4 3 Volts16/16 SOIC 2 810In Stock
Min.: 1
Mult.: 1
Max.: 810

SMD/SMT SOP2-16 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 TBGA 1,749In Stock
Min.: 1
Mult.: 1
Max.: 1,749
Reel: 2,500

SMD/SMT T-PBGA-24 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 1,357In Stock
Min.: 1
Mult.: 1
Max.: 1,357
Reel: 2,500

SMD/SMT T-PBGA-24 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 64MX4 TBGA 2,099In Stock
Min.: 1
Mult.: 1
Max.: 2,099
Reel: 2,500

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel