IS26KS512S-DPBLI00-TR

ISSI
870-512S-DPBLI00-TR
IS26KS512S-DPBLI00-TR

Mfr.:

Description:
NOR Flash 512Mb HyperFlash , 24 FBGA(6x8mm), 1.8v, 166Mhz, RoHS, IT, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.91 $17,275.00

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
SMD/SMT
TFBGA-24
IS26KS512S
512 Mbit
1.7 V
1.95 V
180 mA
Parallel
166 MHz
64 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 166 MHz
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Tradename: HyperFlash
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320051
TARIC:
8542326100
ECCN:
3A991