onsemi SRAM

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

onsemi SRAM GENERAL SALES (ULP) 5,966In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 1.8V HOLD FUNCT 1,161In Stock
Min.: 1
Mult.: 1
: 3,000

1 Mbit 128 k x 8 25 ns 20 MHz SPI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi SRAM 1MB UltraLow Pwr Serial SRAM 2,018In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
onsemi SRAM GENERAL SALES (ULP) 1,702In Stock
3,000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3,000

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 1.8V HOLD FUNCT 190In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SPI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube

onsemi SRAM 1MB 3V BATT BU FUNCT 6In Stock
21,000On Order
Min.: 1
Mult.: 1
: 3,000

1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi SRAM 256KB 1.8V SERIAL SRAM 84In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 32 ns 16 MHz SPI 1.95 V 1.7 V 3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

onsemi SRAM 256KB 1.8V SERIAL SRAM 9In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 32 ns 16 MHz SPI 1.95 V 1.7 V 3 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
onsemi SRAM 256KB 3V SERIAL SRAM 50In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-Narrow-8 Tube

onsemi SRAM 256KB 3V SERIAL SRAM 55In Stock
200Expected 10/09/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
onsemi SRAM 64KB 3V SERIAL SRAM 189In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-Narrow-8 Tube

onsemi SRAM 1MB 3.V HOLD FNC TSSOP
5,993Expected 29/01/2027
Min.: 1
Mult.: 1
: 3,000

1 Mbit 128 k x 8 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 3V BATT BU FUNCT
265Expected 06/11/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
onsemi N25S818HAT21IT
onsemi SRAM GENERAL SALES (ULP) Non-Stocked Lead-Time 33 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Reel