ISSI SRAM

Results: 1,231
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 256K,High-Speed,Async,32K x 8,12ns,5v,28 Pin TSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

256 kbit 32 k x 8 12 ns 83 MHz Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel

ISSI SRAM 4Mb,High-Speed,Async,512K x 8,10ns,5v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

4 Mbit 512 k x 8 10 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 4Mb,High-Speed,Low Power,Async,512K x 8,25ns,5v,32 Pin sTSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel

ISSI SRAM 4Mb,High-Speed,Low Power,Async,512K x 8,25ns,5v,32 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 12ns, 1.65v-2.2v, 48 Ball mBGA (6x8 mm), ECC, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480
1.65 V 90 mA + 85 C BGA-48
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 12ns, 1.65v-2.2v, 48 Pin TSOP I, ECC, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 96
Mult.: 96

1.65 V 90 mA + 85 C BGA-48
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 12ns, 1.65v-2.2v, 48 Ball mBGA (6x8 mm), ECC, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1.65 V 90 mA + 85 C BGA-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 12ns, 1.65v-2.2v, 48 Pin TSOP I, ECC, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

1.65 V 90 mA + 85 C BGA-48 Reel
ISSI SRAM 32Mb,High-Speed,Async,2Mbx16, 12ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 96
Mult.: 96

2.2 V 1.67 V 90 mA - 40 C + 85 C SMD/SMT BGA-48
ISSI SRAM 32Mb,High-Speed,Async,2Mbx16, 12ns, 1.65v-2.2v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2.2 V 1.67 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 32Mb,High-Speed,Async,2Mbx16, 12ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

2.2 V 1.67 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 12ns, 1.65v-2.2v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

16 Mbit 1 M x 16 12 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 12ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 96
Mult.: 96

16 Mbit 1 M x 16 12 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48

ISSI SRAM 2Mb,High-Speed,Async with ECC,128K x 16,10ns,2.4V-3.6V, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

2 Mbit 128 k x 16 10 ns 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 12ns, 1.65v-2.2v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

16 Mbit 1 M x 16 12 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 12ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

16 Mbit 1 M x 16 12 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,1Mb x 8,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,8ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

16 Mbit 2 M x 8 8 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 54 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Reel
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel
ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,1.65V-2.2V, 10ns, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Mbit 256 k x 16 10 ns Parallel 2.2 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,1.65V-2.2V, 10ns, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

4 Mbit 256 k x 16 10 ns Parallel 2.2 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,1.65V-2.2V, 10ns, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

4 Mbit 256 k x 16 10 ns Parallel 2.2 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT BGA-48