ISSI SRAM

Results: 1,229
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

ISSI SRAM 1Mb 5V 15ns 64K x 16 Async SRAM 106In Stock
Min.: 1
Mult.: 1
Max.: 6

1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 4Mb 256Kx16 55ns Async SRAM 400In Stock
Min.: 1
Mult.: 1
Max.: 200

4 Mbit 256 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,2.5v-3.6v,44 Pin TSOP II, RoHS 1,611In Stock
Min.: 1
Mult.: 1
Max.: 2
Reel: 1,000

8 Mbit 512 k x 16 70 ns Parallel 3.6 V 2.5 V 28 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 256Mb, HyperRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive 280In Stock
Min.: 1
Mult.: 1
Max.: 200

256 M x 8 32 M x 8 35 ns 200 MHz 1.95 V 1.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24

ISSI SRAM 256Mb, HyperRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive 468In Stock
Min.: 1
Mult.: 1
Max.: 6

256 M x 8 32 M x 8 35 ns 200 MHz 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24

ISSI SRAM 128Mb, HyperRAM, 16Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive 2,250In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 2,500

128 Mb 35 ns 200 MHz 3.6 V 2.7 V - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape

ISSI SRAM 256Mb, HyperRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive 2,250In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 2,500

256 M x 8 32 M x 8 35 ns 200 MHz 1.95 V 1.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape

ISSI SRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS, Automotive 2,000In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 2,500

128 Mb 16 M x 8 35 ns 166 MHz 3.6 V 2.7 V - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Pin TSOP I, ERR1/2 pins, RoHS 132In Stock
Min.: 1
Mult.: 1
Max.: 200

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS 460In Stock
Min.: 1
Mult.: 1
Max.: 200

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI IS66WVH32M8DBLL-166B1LI
ISSI SRAM 256Mb, 32M x 8 HyperRAM, TFBGA-24 664In Stock
Min.: 1
Mult.: 1
Max.: 78

256 Mb 32M x 8 36 ns 166 MHz Parallel 1.95 V 1.7 V - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 16Mb, QUADRAM, 1.65V-1.95V, 200MHz, 24-ball TFBGA, RoHS 464In Stock
Min.: 1
Mult.: 1

16 Mbit 4 M x 4 5 ns 200 MHz SPI 1.95 V 1.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 8M (1Mx8) 55ns Async SRAM 5v 111In Stock
Min.: 1
Mult.: 1
Max.: 2

8 Mbit 1 M x 8 55 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, ECC, RoHS 218In Stock
Min.: 1
Mult.: 1
Max.: 2

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI IS62WV102416EBLL-45BLI-TR
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS 2,290In Stock
Min.: 1
Mult.: 1
Max.: 12
Reel: 2,500

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,55ns,1.65v-2.2v,48 Ball mBGA (6x8 mm), RoHS 480In Stock
Min.: 1
Mult.: 1
Max.: 200

2 Mbit 128 k x 16 55 ns Parallel 2.2 V 1.65 V 18 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 2Mb,High-Speed,Async,128K x 16,8ns/3.3v, or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp, ECC 73In Stock
Min.: 1
Mult.: 1
Max.: 200

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT TSOP-44
ISSI SRAM 64K 8Kx8 10ns 5V Async SRAM 445In Stock
Min.: 1
Mult.: 1
Max.: 26
Reel: 1,000

64 kbit 8 k x 8 10 ns Parallel 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb 256Kx18 200Mhz Sync SRAM 3.3v 24In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8M (512Kx18) 200MHz Sync SRAM 3.3v 29In Stock
Min.: 1
Mult.: 1
Max.: 200

9 Mbit 512 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 20ns, 1.65v-2.2v, 48 Ball mBGA (6x8 mm), RoHS 74In Stock
Min.: 1
Mult.: 1
Max.: 26

16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 1.7V-1.95V, VDDQ 1.7V-1.95V,48 Ball BGA (6x8 mm), RoHS 310In Stock
Min.: 1
Mult.: 1
Max.: 200

32 Mbit 2 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT
ISSI SRAM 4Mb,"No-Wait"/Flow-Through,Sync with ECC,128K x 36,7.5ns,3.3v I/O,100 Pin TQFP, RoHS 62In Stock
Min.: 1
Mult.: 1
Max.: 200

4 Mbit 128 k x 36 7.5 ns 117 MHz 3.3 V 2.5 V 210 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 54 Pin TSOP II, RoHS 72In Stock
108Expected 04/03/2026
Min.: 1
Mult.: 1
Max.: 45

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-II-54

ISSI SRAM 1Mb 3.6v 10ns 64Kx16 LPAsync SRAM 54In Stock
Min.: 1
Mult.: 1
Max.: 200

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray