ISSI SRAM

Results: 1,231
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 944In Stock
Min.: 1
Mult.: 1
Max.: 67
Reel: 1,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 110 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 8Mb 1Mb x 8 10ns Async SRAM 3.3v 111In Stock
Min.: 1
Mult.: 1
Max.: 200

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 16Mb 10ns 2Mx8 or 10ns/2.4V-3.6V 397In Stock
Min.: 1
Mult.: 1
Max.: 41

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 1,246In Stock
Min.: 1
Mult.: 1
Max.: 320
Reel: 1,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 1,254In Stock
Min.: 1
Mult.: 1
Max.: 149

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,8ns/3.3v,or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS 2,030In Stock
Min.: 1
Mult.: 1
Max.: 436

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 16Mb 45ns 1Mx16/2Mx8 Async SRAM 2.2V-3.6 879In Stock
Min.: 1
Mult.: 1
Max.: 294

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v-3.6v,44 Pin TSOP II, RoHS 1,996In Stock
Min.: 1
Mult.: 1
Max.: 175

8 Mbit 512 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 4 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,55ns,2.5v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS 2,580In Stock
Min.: 1
Mult.: 1
Max.: 216

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray

ISSI SRAM 4Mb 512Kx8 55ns Async SRAM 1,120In Stock
Min.: 1
Mult.: 1
Max.: 389

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 4Mb 512Kx8 55ns Async SRAM 608In Stock
Min.: 1
Mult.: 1
Max.: 10

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 512K,High-Speed,Async,32K x 16,12ns,5v,44 Pin TSOP II, RoHS 2,000In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1,000

512 kbit 32 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 64Kx16 12ns 5v Async SRAM 1,791In Stock
Min.: 1
Mult.: 1
Max.: 445
Reel: 1,000

1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb,High-Speed/Low Power,Async,512K x 8,10ns,3.3v,44 Pin TSOP II, RoHS 866In Stock
Min.: 1
Mult.: 1
Max.: 245

4 Mbit 512 k x 8 10 ns Parallel 3.63 V 3.135 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 2,115In Stock
Min.: 1
Mult.: 1
Max.: 674

1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT SOP-32 Tray
ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 3,496In Stock
6,720On Order
Min.: 1
Mult.: 1
Max.: 2,625
Reel: 1,000

1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 2,649In Stock
Min.: 1
Mult.: 1
Max.: 63

1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 1,379In Stock
Min.: 1
Mult.: 1
Max.: 40
Reel: 1,500

1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 256K 32K x 8 45ns 5v Async SRAM 5v 6,057In Stock
Min.: 1
Mult.: 1
Max.: 1,876
Reel: 1,000

256 kbit 32 k x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 5,548In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1,000

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI IS66WVS2M8BLL-104NLI
ISSI SRAM 16Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 1,576In Stock
Min.: 1
Mult.: 1
Max.: 283

16 Mbit 2 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI IS66WVS4M8ALL-104NLI
ISSI SRAM 32Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS 688In Stock
Min.: 1
Mult.: 1
Max.: 108

32 Mbit 4 M x 8 7 ns 104 MHz SPI 1.95 V 1.65 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI SRAM 4Mb,Flow-Through,Sync with ECC,128K x 36,7.5ns,3.3v I/O,100 Pin TQFP, RoHS 699In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 800

4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel
ISSI SRAM 72Mb,Flowthrough,Sync,2Mb x 36,3.3V I/O,100 Pin TQFP, RoHS 72In Stock
Min.: 1
Mult.: 1
Max.: 200

72 Mbit 2 M x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 320 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray

ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V 401In Stock
Min.: 1
Mult.: 1
Max.: 101

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Bulk