STDRIVEG612QTR

STMicroelectronics
511-STDRIVEG612QTR
STDRIVEG612QTR

Mfr.:

Description:
Gate Drivers High voltage and high-speed half-bridge gate driver for GaN power switches

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 27/02/2026
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.84 $4.84
$3.23 $32.30
$3.01 $75.25
$2.64 $264.00
$2.50 $625.00
$2.25 $1,125.00
$2.05 $2,050.00
Full Reel (Order in multiples of 3000)
$1.73 $5,190.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
Gate Driver
Half-Bridge
SMD/SMT
QFN-18
2 Driver
3 Output
1.8 A
10.3 V
18 V
Inverting, Non-Inverting
22 ns
13 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 65 ns
Maximum Turn-On Delay Time: 65 ns
Moisture Sensitive: Yes
Output Voltage: 520 V
Product Type: Gate Drivers
Propagation Delay - Max: 65 ns
Rds On - Drain-Source Resistance: 6.8 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: GaN
Tradename: STDRIVE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

STDRIVEG612 600V Half-Bridge Gate Driver

STMicroelectronics STDRIVEG612 600V High-Speed Half-Bridge Gate Driver is optimized for 5V driving enhanced-mode GaN HEMTs. The high-side driver section is designed to support a voltage rail of up to 600V and can be easily supplied by the integrated bootstrap diode. High-current capability, short propagation delay with excellent delay matching, and integrated LDOs make the STDRIVEG612 optimized for driving high-speed GaN.