DRF1400

Microchip Technology
494-DRF1400
DRF1400

Mfr.:

Description:
Gate Drivers RF MOSFET (VDMOS) Half-Bridge Hybrid 500 V 1700 W 30 MHz T4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$410.28 $410.28

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
Module
2 Driver
2 Output
8 A
8 V
15 V
Inverting, Non-Inverting
5 ns
5 ns
- 40 C
+ 175 C
Brand: Microchip Technology
Logic Type: CMOS
Maximum Turn-Off Delay Time: 51 ns
Maximum Turn-On Delay Time: 45 ns
Off Time - Max: 49 ns
Pd - Power Dissipation: 550 W
Product Type: Gate Drivers
Propagation Delay - Max: 35 ns
Rds On - Drain-Source Resistance: 330 mOhms
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 50.638 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.