Power Integrations AC/DC Converters

Results: 827
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 105 W 85-265 VAC 960In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7 105 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 20 W 85-265 VAC 955In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 20 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 35 W 85-265 VAC 960In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 35 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 70 W 85-265 VAC 770In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7 70 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 35W 1700V 208In Stock
Min.: 1
Mult.: 1
Reel: 300

SMD/SMT InSOP-T28G 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC Converters 1700V 35W (40-1200VDC) 240In Stock
Min.: 1
Mult.: 1
Reel: 300

SMD/SMT InSOP-24D 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC Converters 60W 1700V 132In Stock
Min.: 1
Mult.: 1
Reel: 300

SMD/SMT InSOP-T28G 5 V to 24 V 60 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC Converters 30 W 85-265 VAC 942In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 30 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 15 W 85-265 VAC 945In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 15 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 20 W 85-265 VAC 1,000In Stock
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT eSOP-12 20 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations AC/DC Converters 30 W 85-265 VAC 1,000In Stock
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT eSOP-12 30 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations AC/DC Converters 45 W 85-265 VAC 960In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 45 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 35 W 85-265 VAC 707In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-12 35 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel, Cut Tape
Power Integrations AC/DC Converters 45 W 85-265 VAC 1,000In Stock
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT eSOP-12 45 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations AC/DC Converters 120 W 85-265 VAC 930In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7 120 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 5.0 W (85-265 VAC) 116,941In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-8C 6 W Si 54 % - 40 C + 150 C LNK6 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 70 W 750V (1 CV + 1 CC) w/ SR 355In Stock
Min.: 1
Mult.: 1
Reel: 1,800

Si InnoMux2-EP Reel, Cut Tape

Power Integrations AC/DC Converters 1700V 35W (40-1200VDC) 986In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 50 W Si 132 kHz 266 uA - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5W 85-265 VAC 11W/230 VAC 24,902In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 8.5 W 85 VAC 265 VAC Si 132 kHz 65 % 275 uA - 40 C + 150 C TNY274 Tube
Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) 94,553In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 86W/119W 45,408In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 17 W, 28.5 W Si 132 kHz, 66 kHz 3.4 mA - 40 C + 150 C TOP266 Tube
Power Integrations AC/DC Converters 120 mA (MDCM) 170 mA (CCM) 82,337In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 120 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 31,741In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si LNK6x Reel, Cut Tape, MouseReel


Power Integrations AC/DC Converters 28.5W 85-265 VAC 36.5W/230 VAC 42,262In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 28.5 W, 36.5 W 85 VAC 265 VAC Si 132 kHz 65 % 630 uA - 40 C + 150 C 2.5 A TNY280 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 119W 13,022In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 700 V 157 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Tube