Power Integrations TinySwitch AC/DC Converters

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 8.5W 85-265 VAC 11W/230 VAC 24,902In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 8.5 W 85 VAC 265 VAC Si 132 kHz 65 % 275 uA - 40 C + 150 C TNY274 Tube
Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) 94,557In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC) 46,245In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 36.5 W 85 VAC 265 VAC Si 67 % 930 uA TinySwitch-4 Tube

Power Integrations AC/DC Converters 6.5W 85-265 VAC 10W 100/115/230 VAC 50,854In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 6.5 W 85 VAC 265 VAC Si 44 kHz 67 % 215 uA - 40 C + 150 C 310 mA TNY255 Tube
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 39,168In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 23.5 W 85 VAC 265 VAC Si 67 % 550 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 21.5W 85-265 VAC 28W/230 VAC 47,724In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 21.5 W 85 VAC 265 VAC Si 132 kHz 65 % 445 uA - 40 C + 150 C TNY278 Tube
Power Integrations AC/DC Converters 25 W (85-265 VAC) 32 W (230 VAC) 15,163In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 9.5W 85-265 VAC 15W/230 VAC 34,461In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 9.5 W 85 VAC 265 VAC Si 132 kHz 68 % 265 uA - 40 C + 150 C 375 mA TNY266 Tube
Power Integrations AC/DC Converters 15W 85-265 VAC 19W/230 VAC 113,195In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 15 W 85 VAC 265 VAC Si 132 kHz 65 % 310 uA - 40 C + 150 C TNY276 Tube
Power Integrations AC/DC Converters 25W 85-265 VAC 32W/230 VAC 19,608In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 12 W Si 132 kHz 65 % 510 uA - 40 C + 150 C TNY279 Tube
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 33,438In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si TinySwitch-4 Reel, Cut Tape, MouseReel


Power Integrations AC/DC Converters 28.5W 85-265 VAC 36.5W/230 VAC 42,469In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 28.5 W, 36.5 W 85 VAC 265 VAC Si 132 kHz 65 % 630 uA - 40 C + 150 C 2.5 A TNY280 Tube
Power Integrations AC/DC Converters 6W 85-265 VAC 9W/230 VAC 27,262In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 6 W 85 VAC 265 VAC Si 132 kHz 68 % 225 uA - 40 C + 150 C 267 mA TNY264 Tube
Power Integrations AC/DC Converters 25 W (85-265 VAC) 32 W (230 VAC) 30,954In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 32 W 85 VAC 265 VAC Si 67 % 800 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 6W 85-265 VAC 9W/230 VAC 4,638In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 5.8 V 6 W 85 VAC 265 VAC Si 132 kHz 68 % 225 uA - 40 C + 150 C 267 mA TNY274 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 4,253In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 11 W 85 VAC 265 VAC Si 67 % 400 uA TinySwitch-4 Tube
Power Integrations TNY276GN-TL
Power Integrations AC/DC Converters 15W 85-265 VAC 19W/230 VAC 50,793In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 12 V 19 W 85 VAC 265 VAC Si 132 kHz 65 % 310 uA - 40 C + 150 C TNY276 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5W 85-265 VAC 11W/230 VAC 13,434In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 12 V 11 W 85 VAC 265 VAC Si 132 kHz 65 % 275 uA - 40 C + 150 C TNY274 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 3,143In Stock
Min.: 1
Mult.: 1

Si TNY276 Tube
Power Integrations TNY277GN-TL
Power Integrations AC/DC Converters 18.5W 85-265 VAC 23.5W/230 VAC 71,064In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 12 V 23.5 W 85 VAC 265 VAC Si 132 kHz 65 % 365 uA - 40 C + 150 C TNY277 Reel, Cut Tape, MouseReel

Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 10,796In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 21.5 W 85 VAC 265 VAC Si 132 kHz 65 % 445 uA - 40 C + 150 C 1 A TNY278 Tube

Power Integrations AC/DC Converters 4W 85-265 VAC 5W 100/115/230 VAC 1,986In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 4 W 85 VAC 265 VAC Si 44 kHz 68 % 140 uA - 40 C + 150 C 280 mA TNY254 Tube
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 4,716In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 8,250In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 28 W 85 VAC 265 VAC Si 67 % 650 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 7.5W 85-265 VAC 11W/230 VAC 15,587In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 7.5 W 85 VAC 265 VAC Si 132 kHz 68 % 245 uA - 40 C + 150 C 295 mA TNY265 Tube