Texas Instruments UCC28701 Series AC/DC Converters

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Texas Instruments AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28701DBVT 2,227In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 14 V 9 V 35 V Flyback Si 875 Hz to 140 kHz 99 % 2.1 mA - 20 C + 125 C 25 mA UCC28701 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28701DBVR 450In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 14 V 9 V 35 V Flyback Si 875 Hz to 140 kHz 99 % 2.1 mA - 20 C + 125 C 25 mA UCC28701 Reel, Cut Tape, MouseReel