Buffer Optically Isolated Gate Drivers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Packaging
Toshiba Optically Isolated Gate Drivers Gate Drive Phcplr 3750 Vrms 6,233In Stock
15,000Expected 09/11/2026
Cut Tape
$1.26
$0.903
$0.813
$0.707
Reel
$0.554
Min.: 1
Mult.: 1
: 3,000
TLP152 SMD/SMT SOIC-6 1 Channel 1.57 V 5 V 20 mA 3750 Vrms - 40 C + 100 C 260 mW 190 ns 18 ns 22 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers 2.5A Peak Current 5mA 3750Vrms 6,125In Stock
Cut Tape
$1.58
$1.15
$1.05
$0.925
Reel
$0.772
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SMD-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Reel, Cut Tape, MouseReel