Artix FPGA - Field Programmable Gate Array

Results: 259
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L2CPG236E Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 106 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L2CSG324E Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 210 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L2FGG484E Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 250 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-L2CSG324E Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A50T 52160 LE 8150 ALM 2.64 Mbit 210 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-L2FGG484E Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A50T 52160 LE 8150 ALM 2.64 Mbit 250 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-L2CSG324E Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A75T 75520 LE 11800 ALM 3.69 kbit 210 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-L2FGG484E Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A75T 75520 LE 11800 ALM 3.69 kbit 285 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-L2FGG676E Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A75T 75520 LE 11800 ALM 3.69 kbit 300 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A12T-1CSG325Q Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XA7A12T 12800 LE 2000 ALM 720 kbit 150 I/O 1 V 1 V - 40 C + 125 C 1.25 Gb/s 2 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A15T-1CPG236Q Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XA7A15T 16640 LE 2600 ALM 900 kbit 106 I/O 1 V 1 V - 40 C + 125 C 1.25 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A15T-1CSG324I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XA7A15T 16640 LE 2600 ALM 900 kbit 210 I/O 1 V 1 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A15T-1CSG325Q Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XA7A15T 16640 LE 2600 ALM 900 kbit 150 I/O 1 V 1 V - 40 C + 125 C 1.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A25T-1CPG238I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XA7A25T 23360 LE 3650 ALM 1.58 Mbit 112 I/O 1 V 1 V - 40 C + 100 C 1.25 Gb/s 2 Transceiver SMD/SMT CSBGA-238
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A25T-1CPG238Q Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XA7A25T 23360 LE 3650 ALM 1.58 Mbit 112 I/O 1 V 1 V - 40 C + 125 C 1.25 Gb/s 2 Transceiver SMD/SMT CSBGA-238
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A25T-1CSG325Q Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XA7A25T 23360 LE 3650 ALM 1.58 Mbit 150 I/O 1 V 1 V - 40 C + 125 C 1.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A35T-1CPG236Q Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XA7A35T 33280 LE 52000 ALM 1.76 Mbit 106 I/O 1 V 1 V - 40 C + 125 C 1.25 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A35T-2CSG325I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XA7A35T 33280 LE 52000 ALM 1.76 Mbit 150 I/O 1 V 1 V - 40 C + 100 C 1.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A50T-1CSG324I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XA7A50T 52160 LE 8150 ALM 2.64 Mbit 210 I/O 1 V 1 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A50T-1CSG325I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XA7A50T 52160 LE 8150 ALM 2.64 Mbit 150 I/O 1 V 1 V - 40 C + 100 C 1.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A50T-1CSG325Q Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XA7A50T 52160 LE 8150 ALM 2.64 Mbit 150 I/O 950 mV 1.05 V - 40 C + 125 C 6.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A50T-2CPG236I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XA7A50T 52160 LE 8150 ALM 2.64 Mbit 106 I/O 1 V 1 V - 40 C + 100 C 1.25 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A50T-2CSG324I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XA7A50T 52160 LE 8150 ALM 2.64 Mbit 210 I/O 1 V 1 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A50T-2CSG325I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XA7A50T 52160 LE 8150 ALM 2.64 Mbit 150 I/O 1 V 1 V - 40 C + 100 C 1.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A75T-1FGG484I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XA7A75T 75520 LE 11800 ALM 3.69 Mbit 285 I/O 1 V 1 V - 40 C + 100 C 1.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A75T-2CSG324I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XA7A75T 75520 LE 11800 ALM 3.69 Mbit 210 I/O 1 V 1 V - 40 C + 100 C SMD/SMT CSBGA-324