Lattice FPGA - Field Programmable Gate Array

Results: 2,466
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 114In Stock
Min.: 1
Mult.: 1

LCMXO3LF 4320 LE 2160 ALM 92 kbit 206 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 217In Stock
Min.: 1
Mult.: 1

LCMXO3LF 6900 LE 3450 ALM 240 kbit 279 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CABGA-324 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 963In Stock
1,000On Order
Min.: 1
Mult.: 1
Max.: 100
: 1,000

LCMXO3LF 4320 LE 2160 ALM 92 kbit 63 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array MachXO3, 6864 LUTs 2.5/3.3V 122In Stock
Min.: 1
Mult.: 1

LCMXO3L 6900 LE 3450 ALM 240 kbit 206 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array MachXO3, 6864 LUTs 2.5/3.3V 87In Stock
Min.: 1
Mult.: 1

LCMXO3L 6900 LE 3450 ALM 240 kbit 206 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTs 113 IO 1.8 /2.5/3.3V -4 Spd 222In Stock
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 113 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 73 IO 1.8/ 2.5/3.3V -4 Spd I 63In Stock
Min.: 1
Mult.: 1

LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 73 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 78In Stock
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray


Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 19In Stock
Min.: 1
Mult.: 1
CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 60In Stock
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 119In Stock
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 61In Stock
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 77In Stock
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 22In Stock
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FCBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 125In Stock
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 66In Stock
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 52In Stock
Min.: 1
Mult.: 1
CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array iCE40HX 3520 LUTs 1.2V Ultra Low-Power 1,040In Stock
Min.: 1
Mult.: 1
Max.: 10

iCE40HX 3520 LE 1760 ALM 80 kbit 107 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array iCE40 HX Ultra Low-Power, 7680 LUTs, 1.2V 780In Stock
Min.: 1
Mult.: 1

iCE40HX 7680 LE 3840 ALM 128 kbit 93 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CABGA-121 Tray
Lattice FPGA - Field Programmable Gate Array iCE40HX 7680 LUTs 1.2V Ultra Low-Power 838In Stock
1,044On Order
Min.: 1
Mult.: 1
Max.: 348

iCE40HX 7680 LE 3840 ALM 128 kbit 95 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array iCE40HX 7680 LUTs 1.2V Ultra Low-Power 469In Stock
608On Order
Min.: 1
Mult.: 1
Max.: 25

iCE40HX 7680 LE 3840 ALM 128 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array iCE40LP Ultra Low Power 1280 LUTs 1.2V 550In Stock
Min.: 1
Mult.: 1

iCE40LP 1280 LE 640 ALM 64 kbit 92 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array iCE40 LP Ultra Low-Power; 1280 LUTs; 1.2V 369In Stock
Min.: 1
Mult.: 1

iCE40LP 1280 LE 640 ALM 64 kbit 25 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-36 Tray
Lattice FPGA - Field Programmable Gate Array iCE40LP Ultra LowPwr 384 LUTs 1.2V 1,590In Stock
Min.: 1
Mult.: 1
Max.: 70

iCE40LP 384 LE 192 ALM 0 bit 21 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-32 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 Auto Grade (AEC-Q100), 43.8K LUTs, 1.1V, SERDES 43In Stock
450On Order
Min.: 1
Mult.: 1

LAE5UM 44000 LE 22000 ALM 1.9 Mbit 203 I/O 1.045 V 1.155 V - 40 C + 125 C SMD/SMT BGA-381 AEC-Q100 Tray