+ 125 C FPGA - Field Programmable Gate Array

Results: 461
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 7In Stock
528On Order
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT UBGA-169 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 56In Stock
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 320 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 46In Stock
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 246 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT UBGA-324 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 4In Stock
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 1In Stock
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 101 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 23In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL006 6272 LE 270 kbit 176 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT UBGA-256 AEC-Q100 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A100T-1FGG484Q
112On Order
Min.: 1
Mult.: 1

XA7A100T 101440 LE 15850 ALM 4.75 Mbit 285 I/O 950 mV 1.05 V - 40 C + 125 C 6.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
Altera FPGA - Field Programmable Gate Array
880On Order
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT UBGA-169 AEC-Q100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs
270Expected 12/10/2026
Min.: 1
Mult.: 1
No
A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 55 C + 125 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
156Expected 30/07/2026
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 97 I/O 1.425 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-144 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A50T-1CPG236Q
129On Order
Min.: 1
Mult.: 1

XA7A50T 52160 LE 8150 ALM 2.64 Mbit 106 I/O 950 mV 1.05 V - 40 C + 125 C 6.25 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A50T-1CSG325Q
60On Order
Min.: 1
Mult.: 1

XA7A50T 52160 LE 8150 ALM 2.64 Mbit 150 I/O 950 mV 1.05 V - 40 C + 125 C 6.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1FTGB196Q
233On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 100 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-1FTGB196Q
275On Order
Min.: 1
Mult.: 1

XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSBGA-196
Altera FPGA - Field Programmable Gate Array
176Expected 29/05/2026
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT UBGA-169 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
119On Order
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 246 I/O 1.15 V 1.25 V - 40 C + 125 C 310 Mb/s SMD/SMT UBGA-324 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
176Expected 09/06/2026
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT UBGA-169 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
60On Order
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 101 I/O 2.85 V/3.135 V 3.15 V/3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-1FGGA484Q
5Expected 29/05/2026
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 1 V 1 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A35T-1CSG325Q
5Expected 04/01/2027
Min.: 1
Mult.: 1

XA7A35T 33280 LE 52000 ALM 1.76 Mbit 150 I/O 950 mV 1.05 V - 40 C + 125 C 6.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S25-1CSGA225Q
9Expected 29/04/2027
Min.: 1
Mult.: 1

XA7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S75-1FGGA484Q
3Expected 04/01/2027
Min.: 1
Mult.: 1

XA7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-1CPGA196Q
7Expected 28/04/2027
Min.: 1
Mult.: 1

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSBGA-196
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 75K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 10,080
Mult.: 160

APA075 27 kbit 100 I/O 2.375 V 2.625 V - 40 C + 125 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 75K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 10,080
Mult.: 90

APA075 27 kbit 66 I/O 2.375 V 2.625 V - 40 C + 125 C SMD/SMT TQFP-100 Tray