SLG46108-EV

Renesas / Dialog
724-SLG46108-EV
SLG46108-EV

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices Extended Temp GreenPAK Mixed Signal Matrix

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
7 Macrocell
2 MHz
1.8 V to 5 V
- 40 C
+ 105 C
SMD/SMT
QFN-8
Reel
Cut Tape
Brand: Renesas / Dialog
Product Type: SPLD - Simple Programmable Logic Devices
Series: SLG46108
Factory Pack Quantity: 3000
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.8 V
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLG46108 GreenPAK Programmable Mixed-Signal Matrix

Dialog Semiconductor SLG46108 GreenPAK™ Programmable Mixed-Signal Matrix provides small and low power component for commonly used mixed-signal functions. This device is highly versatile and allows a wide variety of mixed-signal functions to be designed within a very small, low-power single integrated circuit. The user creates the circuit design by programming the one-time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins, and the macrocells of the SLG46108. The SLG46108 IC operates at -40°C to 85°C temperature range and 1.8V (±5%) to 5V (±10%) supply voltage range. Applications include personal computers and servers, PC peripherals, data communications equipment, handheld and portable electronics, and consumer electronics.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.477 $4.77
$0.429 $10.73
$0.375 $37.50
$0.349 $87.25
$0.334 $167.00
$0.321 $321.00
Full Reel (Order in multiples of 3000)
$0.316 $948.00
$0.312 $1,872.00