W74M12JWSSIQ

Winbond
454-W74M12JWSSIQ
W74M12JWSSIQ

Mfr.:

Description:
Security ICs / Authentication ICs Security Authentication spiFlash, 1.8V, 128M-bit

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 389 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.42 $4.42
$3.80 $38.00
$3.53 $88.25

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: Security ICs / Authentication ICs
RoHS:  
1.95 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Winbond
Interface Type: SPI
Maximum Clock Frequency: 104 MHz
Moisture Sensitive: Yes
Product Type: Security ICs / Authentication ICs
Series: W74M12JW
Factory Pack Quantity: 90
Subcategory: Security ICs / Authentication ICs
Tradename: SpiFlash
Unit Weight: 2.274 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542320002
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

W74M Storage Flash Memory ICs

Winbond W74M Storage Flash Memory ICs provide a storage solution for systems with limited space, pins, and power. These ICs have a standard Hash-based Message Authentication Code (HMAC) SHA-256 crypto accelerator and four separate Monotonic Flash Counters. The W25R devices offer flexibility and performance well beyond ordinary Serial Flash devices. These ICs are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP), and storing voice, text, and data. The W74M security products also provide enhanced security to gateways, sensors, doorbells, and cameras. These devices operate at -40°C to 85°C temperature range and 1.7V to 3.6V voltage range. The Winbond W74M products comprise of 2Gb, 1Gb, 512Mb, 256Mb, 128Mb, 64Mb, and 0Mb flash density. Typical applications include emerging IoT demanding, multi-layered authenticity, mobile accessories, home automation, industrial control, and smart home.