AT88SC6416C-SU

Microchip Technology
556-A88SC6416CSU
AT88SC6416C-SU

Mfr.:

Description:
Security ICs / Authentication ICs CRYPTOMEMORY 64kB 16 ZONE - 8 IND TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 11000   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.26 $24,860.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Security ICs / Authentication ICs
RoHS:  
5.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
TSOP-28
Tube
Brand: Microchip Technology
Interface Type: Serial, 2-Wire, I2C
Maximum Clock Frequency: 5 MHz
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Security ICs / Authentication ICs
Series: AT88SC6416
Factory Pack Quantity: 100
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 5 mA
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8523520090
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542325500
MXHTS:
8542320299
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.