ISM6HG256XTR

STMicroelectronics
511-ISM6HG256XTR
ISM6HG256XTR

Mfr.:

Description:
IMUs - Inertial Measurement Units Intelligent IMU with simultaneous low-g and high-g acceleration detection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 356

Stock:
356
Can Dispatch Immediately
On Order:
5,000
Expected 26/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.20 $8.20
$8.11 $40.55
$6.35 $63.50
$5.89 $147.25
Full Reel (Order in multiples of 5000)
$5.89 $29,450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, I3S, SPI
16 bit
0.976 mg/LSB, 1.952 mg/LSB, 3.904 mg/LSB, 10.417 mg/LSB
- 40 C
+ 105 C
1.71 V
3.6 V
800 uA
Reel
Cut Tape
MouseReel
Bandwidth: 2 kHz
Brand: STMicroelectronics
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ISM6HG256X Intelligent Inertial Measurement Unit

STMicroelectronics ISM6HG256X Intelligent Inertial Measurement Unit (IMU) is a high-end, low-noise, low-power 6-axis IMU. It features a 3-axis digital low-g accelerometer at 16g, a 3-axis digital high-g accelerometer at 256g, and a 3-axis digital gyroscope. These features create an excellent IMU sensor with a quad-channel architecture, enabling the processing of acceleration and angular rate data on four separate channels (user interface, OIS, EIS, and high-g accelerometer data) with dedicated configuration, processing, and filtering. Additionally, a dedicated high-g sensor is provided for high-g shock.