IIS3DHHCTR

STMicroelectronics
511-IIS3DHHCTR
IIS3DHHCTR

Mfr.:

Description:
Accelerometers High-resolution, high-stability 3-axis digital inclinometer for industrial appli

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,212

Stock:
2,212 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2212 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.43 $15.43
$15.41 $77.05
$13.39 $133.90
$12.52 $313.00
$11.56 $1,156.00
$11.11 $2,777.50
$10.83 $5,415.00
$10.33 $10,330.00
Full Reel (Order in multiples of 3000)
$10.33 $30,990.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2.5 g
0.076 mg/digit
Digital
SPI
16 bit
3.6 V
1.71 V
2.5 mA
- 40 C
+ 85 C
SMD/SMT
CCLGA-16
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: IIS3DHHC
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 108 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IIS3DHHC Three-Axis Linear Accelerometer

STMicroelectronics IIS3DHHC Three-Axis Linear Accelerometer features ultralow noise, high-stability, and a full scale of ±2.5g. The Accelerometer is capable of delivering measured accelerations to the application via an SPI 4-wire digital interface. The sensing element is manufactured using a dedicated micromachining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the characteristics of the sensing element. The STMicroelectronics IIS3DHHC Three-Axis Linear Accelerometer is offered in a 5.0mm x 5.0mm x 1.7mm LGA-16 package.