LIS2DW12TR

STMicroelectronics
511-LIS2DW12TR
LIS2DW12TR

Mfr.:

Description:
Accelerometers MEMS digital output motion sensor: high-performance ultralow-power 3-axis "f

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
80,000
Expected 29/06/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.79 $1.79
$1.51 $7.55
$1.40 $14.00
$1.18 $59.00
$1.10 $110.00
$0.931 $465.50
$0.866 $866.00
$0.82 $1,640.00
Full Reel (Order in multiples of 10000)
$0.82 $8,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
1.952 mg/digit, 7.808 mg/digit
Digital
I2C, SPI
16 bit
3.6 V
1.62 V
90 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Accelerometers
Series: LIS2DW12
Factory Pack Quantity: 10000
Subcategory: Sensors
Unit Weight: 86 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MEMS Accelerometers

STMicroelectronics MEMS Accelerometers include analog and digital sensors featuring up to ±400g acceleration full scale and from 1.71V to 3.6V supply voltage. Accelerometers are an ideal choice for ultra-low-power applications and have advanced power-saving features. Features include low-power mode, auto wake-up function, and FIFO buffer that can be used to store data. This reduces the host processor loading and system power consumption.

LIS2DW12 MEMS Digital Output Motion Sensor

STMicroelectronics LIS2DW12 MEMS Digital Output Motion Sensor is an ultra-low-power high-performance three-axis linear accelerometer belonging to the “femto” family. This device leverages the robust and mature manufacturing processes already used to produce micromachined accelerometers. The LIS2DW12 has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1.6Hz to 1600Hz. STMicroelectronics LIS2DW12 has an integrated 32-level first-in, first-out (FIFO) buffer, allowing the user to store data to limit intervention by the host processor. The embedded self-test capability allows the user to check the functioning of the sensor in the final application.