+ 125 C Reel Accelerometers

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers
825In Stock
Cut Tape
$78.28
$72.49
$71.29
$68.15
Reel
$61.04
Min.: 1
Mult.: 1
: 500
3-axis X, Y, Z 10 g, 40 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer
93In Stock
Cut Tape
$52.79
$48.69
$47.16
$46.34
Min.: 1
Mult.: 1
2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers 742In Stock
400Expected 28/01/2027
Cut Tape
$41.86
$38.48
$37.22
$34.86
Reel
$31.76
Min.: 1
Mult.: 1
Max.: 1,000
: 100
3-axis X, Y, Z 6 g 650 LSB/g Digital SPI 13 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
Murata Electronics Accelerometers 3-AXIS +/-1.5G TO +/-6G 614In Stock
Cut Tape
$38.98
$35.81
$34.63
$32.57
Reel
$29.51
Min.: 1
Mult.: 1
: 100
3-axis X, Y, Z 1.5 g, 3 g, 6 g 1350 LSB/g Digital SPI 3.6 V 3 V 1 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer
1,228In Stock
Cut Tape
$40.39
$39.50
$38.64
$37.87
Min.: 1
Mult.: 1
2-axis X, Y 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Tri-Axis Digital Accel non-automotive
2,498In Stock
Cut Tape
$94.11
$87.32
$87.12
$84.05
Reel
$73.94
Min.: 1
Mult.: 1
: 500
3-axis X, Y, Z 10 g, 20 g, 40 g 78 ug/LSB, 12800 LSB/g, 25600 LSB/g, 51200 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT CLCC-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers ADXL382 I2C
1,272In Stock
Cut Tape
$29.78
$27.29
$26.37
$25.26
Min.: 1
Mult.: 1
3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 520 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
Analog Devices Accelerometers ADXL383 SPI
1,036In Stock
Cut Tape
$37.70
$34.64
$33.50
$32.14
Min.: 1
Mult.: 1
3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/g Digital I2C, I2S, SPI 12 bit, 16 bit 3.6 V 2.25 V 6.8 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers High Perf 3-Axis Digit 2g/ 4g/ 8g Accel
3,633In Stock
Cut Tape
$92.90
$79.49
$73.88
$71.84
Reel
$61.61
Min.: 1
Mult.: 1
: 500
3-axis X, Y, Z 2 g, 4 g, 8 g 256000 LSB/g, 128000 LSB/g, 64000 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers ADXL380 I2C
627In Stock
Cut Tape
$13.54
$12.30
$11.28
$10.90
Min.: 1
Mult.: 1
3-axis X, Y, Z 4 g, 8 g, 16 g 7500 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 340 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
Analog Devices Accelerometers ADXL382 SPI
1,955In Stock
Cut Tape
$29.78
$27.29
$26.37
$25.26
Reel
$21.46
Min.: 1
Mult.: 1
: 1,500
3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 520 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 4g Accel
80In Stock
Cut Tape
$70.28
$65.01
$63.38
$61.83
Min.: 1
Mult.: 1
3-axis X, Y, Z 2 g, 4 g 400 mV/g, 200 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 8g Accl
44In Stock
Cut Tape
$70.28
$65.01
$63.38
$61.83
Min.: 1
Mult.: 1
3-axis X, Y, Z 2 g, 8 g 400 mV/g, 100 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers ADXL380 SPI
1,356In Stock
Cut Tape
$13.54
$12.30
$11.28
$10.90
Min.: 1
Mult.: 1
3-axis X, Y, Z 4 g, 8 g, 16 g 7500 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 340 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers +/- 8g Complete 2 Axis Accelerometer System with Programmable Internal anti-vibration Filter
4,975Expected 21/12/2026
Cut Tape
$13.48
$11.37
$10.57
$8.92
Reel
$8.02
Min.: 1
Mult.: 1
: 5,000
2-axis X, Y 8 g 1024 LSB/g Digital I2C 8 bit 5.5 V 2.7 V 1.3 mA - 40 C + 125 C SMD/SMT LCC-6 Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers SENSOR
393On Order
Cut Tape
$39.49
$36.30
$35.11
$33.62
Reel
$29.97
Min.: 1
Mult.: 1
: 100
3-axis X, Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.3 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
Murata Electronics Accelerometers SENSOR Non-Stocked Lead-Time 10 Weeks
Reel
$26.40
Min.: 1,000
Mult.: 1,000
: 1,000
3-axis X, Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Reel
$24.68
Min.: 100
Mult.: 100
: 100
2-axis Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Reel
$22.53
Min.: 1,000
Mult.: 1,000
: 1,000
2-axis Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Reel
$26.40
Min.: 1,000
Mult.: 1,000
: 1,000
3-axis X, Y, Z 6 g 650 LSB/g Digital SPI 13 bit 3.6 V 3 V 5 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Reel
$27.28
Min.: 1,000
Mult.: 1,000
: 1,000
3-axis X, Y, Z 1.5 g, 3 g, 6 g 1350 LSB/g Digital SPI 3.6 V 3 V 1 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Reel
$19.74
$19.71
Min.: 100
Mult.: 100
: 100
1-axis Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 5 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Reel
$17.12
Min.: 1,000
Mult.: 1,000
: 1,000
1-axis Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 6.3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
STMicroelectronics Accelerometers MEMS digital output motion sensor: low noise, high bandwith, 3-axis accel TDM Non-Stocked Lead-Time 26 Weeks
Reel
$4.04
Min.: 5,000
Mult.: 5,000
: 5,000
3-axis X, Y, Z 3.85 g, 7.7 g 0.122 mg/LSB, 0.244 mg/LSB Digital 16 bit 2.1 V 1.71 V 5 mA - 40 C + 125 C SMD/SMT LGA-14 AEC-Q100 Reel
STMicroelectronics Accelerometers PSI5 Z Single-Axis Medium-g Inertial Sensor Non-Stocked Lead-Time 53 Weeks
Reel
$3.98
Min.: 3,500
Mult.: 3,500
: 3,500
2-axis Z 15.5 g to 150 g 16 bit - 40 C + 125 C SMD/SMT QFN-16 Reel