- 40 C Tray Accelerometers

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Accelerometers Low Noise 50kHz +100g 1-axis accel 930In Stock
Min.: 1
Mult.: 1
Max.: 995

1-axis X, Y, Z 100 g 20 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 11,043In Stock
Min.: 1
Mult.: 1
Max.: 11,043

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Low Noise 30kHz +200g 1-axis XL 1,219In Stock
760Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 1,979

1-axis X, Y, Z 200 g 10 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Low Noise 50kHz 500g 1-axis accel 481In Stock
654On Order
Min.: 1
Mult.: 1
Max.: 1,028

1-axis X 500 g 4 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 4g Accel 525In Stock
Min.: 1
Mult.: 1
Max.: 525

3-axis X, Y, Z 2 g, 4 g 400 mV/g, 200 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers High Perf 3-Axis Digit 2g/ 4g/ 8g Accel 5,028In Stock
Min.: 1
Mult.: 1
Max.: 4,760

3-axis X, Y, Z 2 g, 4 g, 8 g 256000 LSB/g, 128000 LSB/g, 64000 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers 2,564In Stock
Min.: 1
Mult.: 1
Max.: 2,564

3-axis X, Y, Z 10 g, 40 g 80 mV/g, 20 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers Tri-Axis Digital Accel 10g/ 20g/ 40g 8,213In Stock
Min.: 1
Mult.: 1
Max.: 9,213

3-axis X, Y, Z 10 g, 20 g, 40 g 51200 LSB/g, 25600 LSB/g, 12800 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers Tri-Axis Analog 10g/ 20g Acce 1,619In Stock
Min.: 1
Mult.: 1
Max.: 1,495

3-axis X, Y, Z 10 g, 20 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Tri-Axis Digital XL 10/ 20/ 40g Plastic 2,556In Stock
864Expected 11/03/2027
Min.: 1
Mult.: 1
Max.: 3,420

3-axis X, Y, Z 10 g, 20 g, 40 g 51200 LSB/g, 25600 LSB/g, 12800 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers 3-Axis, 200 g Digital MEMS Accelerometer 4,371In Stock
Min.: 1
Mult.: 1
Max.: 3,870

3-axis X, Y, Z 200 g 20.5 LSB/g Digital I2C, SPI 16 bit 3.6 V 2 V 145 uA - 40 C + 85 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Small, Low Power, 3-Axis 2 g Accelerometer 1,346In Stock
5,056On Order
Min.: 1
Mult.: 1
Max.: 6,402

3-axis X, Y, Z 2 g 420 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Tray
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 8g Accl 27In Stock
66Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 93

3-axis X, Y, Z 2 g, 8 g 400 mV/g, 100 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers Tri-Axis Analog 10g/ 40g Accel 626In Stock
Min.: 1
Mult.: 1
Max.: 626

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Small, Low Power, 3-Axis, 16 g Accelerometer 928In Stock
1,470On Order
Min.: 1
Mult.: 1
Max.: 2,398

3-axis X, Y, Z 16 g 57 mV/g Analog 3.6 V 1.8 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-12 AEC-Q100 Tray
Analog Devices Accelerometers Tri-Axis Analog Accel 10g/ 20g 14In Stock
Min.: 1
Mult.: 1
Max.: 14

3-axis X, Y, Z 10 g, 20 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers Low Noise 21kHz 100g 1-axis accel

1-axis X 100 g 20 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Low Noise 21kHz 50g 1-axis accel

1-axis X 50 g 40 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Small, Low Power, 3-Axis 16 g Accelerometer

3-axis X, Y, Z 5 g 57 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Tray
Analog Devices Accelerometers Small, Low Power, 3-Axis 3 g Accelerometer

3-axis X, Y, Z 3 g 300 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Tray
Analog Devices Accelerometers Small, Low Power, 3-Axis 5 g Accelerometer

3-axis X, Y, Z 5 g 174 mV/g Analog 3.6 V 2 V 170 uA - 40 C + 85 C SMD/SMT LFCSP-16 Tray