13 bit Accelerometers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Accelerometers 200 g Range, 3-Axis Digital Accelerometer 2,693In Stock
Min.: 1
Mult.: 1
: 4,000

3-axis X, Y, Z 200 g 20.48 LSB/g Digital I2C, SPI 13 bit 3.6 V 2 V 170 uA - 40 C + 125 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Digital Output Three-Axis Accel 5,205In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 7,493In Stock
Min.: 1
Mult.: 1
: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 19,619In Stock
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 3,954In Stock
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 435In Stock
1,034On Order
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers 3-Axis 1g/ 2g/ 4g/ 8g Digital Accelerometer 1,235In Stock
6,000Expected 09/07/2026
Min.: 1
Mult.: 1
: 1,000

3-axis X, Y, Z 1 g, 2 g, 4 g, 8 g 64 LSB/g, 512 LSB/g Digital I2C, SPI 13 bit 3.6 V 2 V 166 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers
100Expected 07/08/2026
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 6 g 650 LSB/g Digital SPI 13 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

3-axis X, Y, Z 6 g 650 LSB/g Digital SPI 13 bit 3.6 V 3 V 5 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Analog Devices Accelerometers 3-Axis 1g/ 2g/ 4g/ 8g Digital Accelerometer Non-Stocked Lead-Time 39 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

3-axis X, Y, Z 1 g, 2 g, 4 g, 8 g 64 LSB/g, 512 LSB/g Digital I2C, SPI 13 bit 3.6 V 2 V 166 uA - 40 C + 85 C SMD/SMT LGA-16 Reel