IDG-2030U

TDK InvenSense
410-IDG-2030U
IDG-2030U

Mfr.:

Description:
Gyroscopes Miniature Dual-Axis OIS Optimized MEMS Gyroscope

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gyroscopes
RoHS:  
2-axis
X, Y
46.5 deg/s, 93 deg/s, 187 deg/s, 374 deg/s
Analog and Digital
87.5 LSB/deg/s, 175 LSB/deg/s, 350 LSB/deg/s, 700 LSB/deg/s
I2C, SPI
2.5 mA
3.6 V
1.71 V
LGA-12
Reel
Brand: TDK InvenSense
Height: 0.65 mm
Length: 2.3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Gyroscopes
Factory Pack Quantity: 5000
Subcategory: Sensors
Width: 2.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$1.91 $9,550.00