High Side Switch Power Switch ICs - Power Distribution

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
ROHM Semiconductor Power Switch ICs - Power Distribution Hi Side USB Pwr Sw 4,933In Stock
3,000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3,000

High Side Switch 1 Output 1.5 A 200 mA to 1.7 A 120 mOhms 10 ms 40 us 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-6 BD2242G Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution POWER SWITCH IC 6,887In Stock
Min.: 1
Mult.: 1
: 3,000

High Side Switch 1 Output 1.5 A 200 mA to 1.7 A 130 mOhms 10 ms 40 us 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-6 129 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 400mA,2.7V - 5.5V 3,994In Stock
Min.: 1
Mult.: 1
: 3,000

High Side Switch 1 Output 200 mA 165 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 500mA,2.7V - 5.5V 2,738In Stock
Min.: 1
Mult.: 1
: 3,000

High Side Switch 1 Output 500 mA 500 mA 165 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 105 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 21A,- 366In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

High Side Switch 8 Output 21 A 60 mOhms 175 us 125 us 6 V to 28 V - 40 C + 150 C SMD/SMT HSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 2ch High Side Sw IC 370In Stock
Min.: 1
Mult.: 1
: 2,500

High Side Switch 2 Output 1.5 A to 3 A 125 mOhms 20 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOP-8 BD2066FJ Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 2A,2.7V - 5.5V 2,068In Stock
Min.: 1
Mult.: 1
: 2,500

High Side Switch 3 Output 1.25 A 98 mOhms 20 ms 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 2.5A,2.7V - 5.5V 2,162In Stock
Min.: 1
Mult.: 1
: 2,500

High Side Switch 3 Output 1.6 A 105 mOhms 20 ms 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution High Side Switch 1,028In Stock
Min.: 1
Mult.: 1
: 2,500

High Side Switch 3 Output 2.4 A 110 mOhms 20 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82065FVJ Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD off-latch 5In Stock
Min.: 1
Mult.: 1
: 3,000

High Side Switch 2 Output 800 mA 1.45 A 650 mOhms 25 us 25 us 4 V to 18 V - 40 C + 150 C SMD/SMT HSON-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD slf-rest. 886In Stock
3,000Expected 09/10/2026
Min.: 1
Mult.: 1
: 3,000

High Side Switch 2 Output 800 mA 1.45 A 650 mOhms 25 us 25 us 4 V to 18 V - 40 C + 150 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution POWER SWITCH/DRIVER IC 1,691In Stock
9,000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3,000

High Side Switch 1 Output 1 A 200 mOhms 300 us 1 us 1.2 V to 4.5 V - 40 C + 85 C SMD/SMT VCSP50L1-6 BD2204GUL Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 35V Voltage Resistance Regulator 420In Stock
3,000Expected 28/10/2026
Min.: 1
Mult.: 1
: 3,000

High Side Switch 1 Output 350 mA 210 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch Hi Side 1,738In Stock
3,000Expected 03/11/2026
Min.: 1
Mult.: 1
: 3,000

High Side Switch 1 Output 350 mA 210 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 BD2220G Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch Hi Side
6,000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3,000

High Side Switch 1 Output 350 mA 210 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 BD2221G Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 200mA,2.7V - 5.5V 1,749In Stock
Min.: 1
Mult.: 1
: 3,000

High Side Switch 1 Output 200 mA 165 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 105 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 900mA,2.7V - 5.5V 2,383In Stock
Min.: 1
Mult.: 1
: 3,000

High Side Switch 1 Output 500 mA 165 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.4A,2.7V - 5.5V 1,676In Stock
Min.: 1
Mult.: 1
: 3,000

High Side Switch 1 Output 500 mA 500 mA 155 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Hi Side USB Pwr Sw 333In Stock
Min.: 1
Mult.: 1
: 2,500

High Side Switch 3 Output 600 mA 90 mOhms 20 ms 20 us 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82028FVJ Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Hi Side USB Pwr Sw 443In Stock
Min.: 1
Mult.: 1
: 2,500

High Side Switch 3 Output 1.25 A 98 mOhms 20 ms 20 us 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82032FVJ Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Hi Side USB Pwr Sw 123In Stock
2,500Expected 11/11/2026
Min.: 1
Mult.: 1
: 2,500

High Side Switch 3 Output 1.6 A 105 mOhms 20 ms 20 us 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82034FVJ Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.5A,2.7V - 5.5V 1,392In Stock
Min.: 1
Mult.: 1
: 2,500

High Side Switch 3 Output 850 mA 93 mOhms 20 ms 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 3.2A,2.7V - 5.5V 402In Stock
Min.: 1
Mult.: 1
: 2,500

High Side Switch 3 Output 2.2 A 105 mOhms 20 ms 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 3.2A,2.7V - 5.5V 89In Stock
Min.: 1
Mult.: 1
: 2,500

High Side Switch 3 Output 2.2 A 105 mOhms 20 ms 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Hi Side USB Pwr Sw 1,679In Stock
Min.: 1
Mult.: 1
: 2,500

High Side Switch 3 Output 850 mA 93 mOhms 20 ms 20 us 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82031FVJ Reel, Cut Tape, MouseReel