NPS4053GV-Q100H

Nexperia
771-NPS4053GV-Q100H
NPS4053GV-Q100H

Mfr.:

Description:
Power Switch ICs - Power Distribution SOT8044 LOAD SWTCH 5.5V .055

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,889
Expected 07/06/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.59 $0.59
$0.41 $4.10
$0.366 $9.15
$0.318 $31.80
$0.295 $73.75
$0.282 $141.00
$0.27 $270.00
Full Reel (Order in multiples of 3000)
$0.25 $750.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Switch
1 Output
2 A
110 mA to 2.5 A
140 mOhms
3 ms
3 ms
2.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TSOP-6
NPS4053
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Part # Aliases: 935691532125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NPS4053 Load Switches

Nexperia NPS4053 Load Switches provide optimal performance in a compact form factor. The Nexperia NPS4053 has a voltage rating of 5.5V and a low on-resistance of 55mΩ. This switch ensures efficient power distribution while minimizing power losses. Its standout feature is the precision adjustable current limit, allowing users to tailor the output current within a wide range from 110mA to 2.5A. The NPS4053 safeguards against the excessive current draw by employing a constant-current mode, automatically limiting the output current when it surpasses the predefined threshold or encounters a short circuit.