Texas Instruments Analogue Switch ICs

Results: 382
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 5-V 1:1 (SPST) 4-c h annel analog switch 816In Stock
18,000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT UQFN-16 4 Channel 4 x SPST 4.5 Ohms 1.5 V 5.5 V 60 us 4 us - 40 C + 125 C TMUX1511 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 7.5-pF on-state capa citance 3.3-V 2:1 1,344In Stock
2,500Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 10 Ohms 3 V 4.3 V 30 ns 25 ns - 40 C + 85 C TMUX154E Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 7.5-pF on-state capa citance 3.3-V 2:1 962In Stock
3,000Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT UQFN-10 2 Channel 2 x SPDT 10 Ohms 3 V 4.3 V 30 ns 25 ns - 40 C + 85 C TMUX154E Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Low-capacitance 2:1 (SPDT) 4-channel p 33,446In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DSBGA-16 4 Channel 4 x SPDT 8 Ohms 1.08 V 3.6 V 990 us 12 us - 40 C + 125 C TMUX1575 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs +/-6 V +12 V Lo RON Sgl SPDT Analog Sw 181In Stock
12,000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 8 Ohms 2.7 V 12 V +/- 2.7 V +/- 6 V 115 ns 56 ns - 40 C + 85 C TS12A12511 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4514DR 674In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A4514 Tube
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4514D 826In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A4514 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4515DR 761In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A4515 Tube
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4515D 2,116In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A4515 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS ALT 5 ALT 595-TS12A4515DR 2,335In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A4515 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res SPST CMOS Ana Sw 3,822In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V +/- 1 V +/- 6 V 75 ns 45 ns - 40 C + 85 C TS12A4516 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4517DR 765In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPST 20 Ohms 2 V 12 V +/- 1 V +/- 6 V 75 ns 45 ns - 40 C + 85 C TS12A4517 Tube
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-State Res SPST CMOS Ana Sw 5,433In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V +/- 1 V +/- 6 V 75 ns 45 ns - 40 C + 85 C TS12A4517 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4517D 2,043In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPST 20 Ohms 2 V 12 V +/- 1 V +/- 6 V 75 ns 45 ns - 40 C + 85 C TS12A4517 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Autonomous Audio Hea dset Switch 1,717In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DSBGA-9 4 Channel 2 x DPDT 10.5 Ohms 2.6 V 4.7 V - 40 C + 85 C TS3A226AE Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.65O Dual SPDT Ana Sw 2Ch Multip/Demul 1,820In Stock
3,000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT UQFN-10 2 Channel 2 x SPDT 650 mOhms 1.65 V 3.6 V 35 ns 25 ns - 40 C + 85 C TS3A24157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.2Ohm Quad SPDT Ana log Switch 2,929In Stock
4,000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch ALT 595-TS3A4 ALT 595-TS3A44159PWR 3,057In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch 2:1 Mux/Demux ALT 595-TS3A44159RSVR Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT UQFN-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.8O Lo-Vltg Sgl- Sp ly Dual SPST 1,948In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-8 2 Channel 2 x SPST 900 mOhms 1.6 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4741 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad SPST 0.9-Ohm Sw itch 387In Stock
6,000Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT VQFN-14 4 Channel 4 x SPST 900 mOhms 1.65 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4751 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9O Lo-Vltg Sgl-Spl Quad SPST Ana Sw 63In Stock
6,000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT X2QFN-14 4 Channel 4 x SPST 900 mOhms 1.65 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4751 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 14-Ohm Dual SP4T Ana log Switch 1,296In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 85 C TS3A5017 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm Quad SPDT Ana log Sw 1,007In Stock
3,000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT VQFN-16 4 Channel 4 x SPDT 10 Ohms 1.8 V 3.6 V 8 ns 6.5 ns - 40 C + 85 C TS3A5018 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm SPST Analog S witch 3,939In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 5.5 ns 4.5 ns - 40 C + 85 C TS5A1066 Reel, Cut Tape, MouseReel