TMUX1237DCKR

Texas Instruments
595-TMUX1237DCKR
TMUX1237DCKR

Mfr.:

Description:
Analogue Switch ICs 5-V 2:1 (SPDT) gene ral purpose switch w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,954

Stock:
6,954 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.73 $0.73
$0.48 $4.80
$0.41 $10.25
$0.312 $31.20
$0.263 $65.75
$0.226 $113.00
$0.202 $202.00
Full Reel (Order in multiples of 3000)
$0.20 $600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
1 Channel
1 x SPDT
5 Ohms
1.08 V
5.5 V
- 40 C
+ 125 C
TMUX1237
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX1237 SPDT General Purpose Switches

Texas Instruments TMUX1237 SPDT General Purpose Switches are general-purpose 2:1, single-pole double-throw (SPDT) switches that support a wide operating range of 1.08V to 5.5V. The device supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from GND to VDD. The state of the select pin (SEL) controls which of the two source pins is connected to the drain pin. Additionally, the TMUX1237 has a low supply current of 7nA, which enables the device to be used in a host of handheld or low-power applications.