Texas Instruments TMUX6236 Series Analogue Switch ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analogue Switch ICs 36V low-RON 2:1 (S P DT) two-channel pre 2,436In Stock
6,000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WQFN-16 2 Channel 2 x SPDT 2.7 Ohms 4.5 V 36 V 4.5 V 18 V 130 ns 165 ns - 40 C + 125 C TMUX6236 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36V low-RON 2:1 (S P DT) two-channel pre
1,854Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 2.7 Ohms, 3.1 Ohms 4.5 V 36 V 4.5 V 18 V 120 ns, 130 ns 160 ns, 165 ns - 40 C + 125 C TMUX6236 Reel, Cut Tape, MouseReel