VSSOP-8 Analogue Switch ICs

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Analogue Switch ICs 0.8Ohm Lo-Vltg Sgl- Supply Dual SPST 4,116In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 2 Channel 2 x SPST 900 mOhms 1.6 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4741 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 44-V low Ron 2:1 1 c h latch-up immune 2,055In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 4.5 Ohms 4.5 V 44 V 4.5 V 22 V 200 ns 210 ns - 55 C + 125 C TMUX7219M Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SNLG Pole Double Thr ow Analog Switch A A 595-SN74LVC2G53DCUR 2,803In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 13 Ohms 1.65 V 5.5 V 5.4 ns 5 ns - 40 C + 85 C SN74LVC2G53 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 0.8O Lo-Vltg Sgl-Spy Dual SPST Ana Sw 2,487In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 2 Channel 2 x SPST 900 mOhms 1.6 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4742 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66DC-Q100/SOT765/VSSOP8 1,336In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V latch-up immun e 1:1 (SPST) 1 chan 2,022In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500

SMD/SMT VSSOP-8 1 Channel 1 x SPST 1.2 Ohms 4.5 V 44 V 4.5 V 22 V 145 ns 180 ns - 40 C + 125 C TMUX7202 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 17,142In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 2 Channel 2 x SPST 4 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1121 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 36-V low Ron 2:1 one channel multiplexer 7,298In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 2.9 Ohms, 7.2 Ohms 4.5 V 36 V 4.5 V 18 V 170 ns, 300 ns 180 ns, 280 ns - 40 C + 125 C TMUX6219 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SP3T Analog Sw itch A 595-TS5A3359 A 595-TS5A3359DCUT 135,223In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSSOP-8 1 Channel 1 x SP3T 900 mOhms 1.65 V 5.5 V 21 ns 10.5 ns - 40 C + 85 C TS5A3359 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 ( 1,162In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 2 Channel 2 x SPST 4 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1122 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 44-V latch-up immun e 2:1 (SPDT) precis 4,242In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 2.7 Ohms, 2.8 Ohms 4.5 V 44 V 4.5 V 22 V 168 ns, 170 ns 180 ns - 40 C + 125 C TMUX7219 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.75O Dual SPST Anal og Sw 17,013In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 1 Ohms 1.65 V 5.5 V 72 ns 318 ns - 40 C + 85 C TS5A21366 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Bilateral A 595 -SN74LVC2G66DCUT A A 595-SN74LVC2G66DCUT 10,357In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 3.9 ns 6.3 ns - 40 C + 85 C SN74LVC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 44-V low Ron 2:1 (SPDT) swi 2,125In Stock
5,000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 2.7 Ohms, 2.8 Ohms 4.5 V 44 V 4.5 V 22 V 168 ns, 170 ns 180 ns - 40 C + 125 C TMUX7219 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs +/-6 V +12 V Low RON Sgl SPDT Ana Switch 1,394In Stock
5,000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 8 Ohms 2.7 V 12 V 2.7 V 6 V 115 ns 56 ns - 40 C + 85 C TS12A12511 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs .9-Ohm Dual SPST 5-V 3.3V 2Ch Anlg Switc 28,674In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23166 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1Ohm SPDT Ana Sw S-C h 2:1 Mult/DeMult 5,071In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 16 ns 15 ns - 40 C + 85 C TS5A3153 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single 5-Ohm SP3T An alog Switch A 595-T A 595-TS5A3357DCUT 28,015In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

SMD/SMT VSSOP-8 1 Channel 1 x SP3T 7 Ohms 1.65 V 5.5 V 6.5 ns 3.7 ns - 40 C + 85 C TS5A3357 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Sgl 5-Ohm S P3T Analog Sw 5,685In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSSOP-8 1 Channel 1 x SP3T 7 Ohms 1.65 V 5.5 V 10 ns 6.5 ns - 40 C + 125 C TS5A3357 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66DC/SOT765/VSSOP8 11,899In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SnglPleDblThrwAlgSwt 2:1 Analog 3,169In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 15 Ohms 800 mV 2.7 V 2.2 ns 2.3 ns - 40 C + 85 C SN74AUC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Bilateral Analo g SWCH 4,210In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 15 Ohms 800 mV 2.7 V 2.3 ns 2 ns - 40 C + 85 C SN74AUC2G66 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 5-V low-leakage cur rent 1:1 (SPST) 2-c 715In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 2 Channel 2 x SPST 4 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1123 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9-OHM DUAL SPDT AN ALOG SWITCH 3,482In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23167 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9-Ohm SPDT Analog 3,115In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 8 ns 12.5 ns - 40 C + 85 C TS5A3154 Reel, Cut Tape, MouseReel