CA Analogue Switch ICs

Results: 2,683
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 60Ohm Dual SPDT Analog Swit 13,354In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT UMAX-10 2 Channel 2 x SPDT 60 Ohms 1.8 V 5.5 V 30 ns 18 ns - 40 C + 85 C MAX4695 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 50 Ohm, Dual SPST Analog Switches in UCS 11,788In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel 2 x SPST 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4733 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH I.C. 10,993In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 6,386In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT MSOP-10 2 Channel 2 x SPST 15 Ohms 9 V 40 V +/- 9 V +/- 22 V 220 ns 196 ns - 40 C + 125 C ADG5421 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 36,488In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 5V, 5 Ohm, SPDT (BBM) I.C. 32,460In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2:1 MUX, +/-5V Supply Rate to +125 I.C. 15,290In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 75 Ohms 2 V 12 V +/- 2 V +/- 6 V 95 ns 40 ns - 40 C + 125 C ADG633 Reel, Cut Tape, MouseReel
Microchip Technology Analogue Switch ICs 32CH HV 200V ANALOG SWITCH 1,976In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 32 Channel 16 x SPDT 25 Ohms 3 V 5.5 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C HV2901 Tray
Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 3,722In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 250 ns 120 ns 0 C + 70 C DG444 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Above- and Below-the-Rails Low-Leakage A 10,765In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TDFN-EP-8 1 Channel 1 x SPDT 20 Ohms 3 V 5.5 V +/- 25 V +/- 25 V 1.6 ms 400 us - 40 C + 85 C MAX14764 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual, High-Speed Analog Switc 1,271In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 150 ns 100 ns 0 C + 70 C MAX303 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw 26,862In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4729 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch 10,026In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1412 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 3,194In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG412 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V low RON 1:1 f o ur-channel multipl 7,359In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-16 4 Channel 1 x SPST 3.1 Ohms 4.5 V 36 V +/- 4.5 V +/- 18 V 180 ns 200 ns - 40 C + 125 C TMUX6212 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel 5,035In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 4 Channel 1 x SPST 2.5 Ohms 4.5 V 44 V +/- 4.5 V +/- 22 V 185 ns 210 ns - 40 C + 125 C TMUX7212 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 6,189In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX314 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5 Ohm Quad, SPST, CMOS Analog Switches 4,219In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns - 40 C + 85 C MAX4662 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V Quad SPDT Switch 5ohm 31,079In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.7 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1434 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH I.C. 3,175In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 11,523In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 40 C + 85 C ADG413 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 5,083In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT LFCSP-10 2 Channel 2 x SPST 14 Ohms 9 V 40 V +/- 9 V +/- 22 V 199 ns 184 ns - 40 C + 125 C ADG5421 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 11,954In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPST 370 mOhms 1.65 V 3.6 V 14 ns 7.8 ns - 40 C + 125 C ADG841 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 19,429In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1112 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan 6,356In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 405 Ohms 10 V 17 V +/- 5 V +/- 17 V 128 ns 84 ns - 40 C + 125 C TMUX6113 Reel, Cut Tape, MouseReel