74CBTLV3251
74CBTLV3253
74CBTLV3257
74VHC4052
74VHC4053
74VHC4066AFT
AD7506
AD8170
AD8174
AD8180
AD8182
AD8183
AD8184
AD8185
AD8187
AD8188
AD8189
ADG1204
ADG1206
ADG1206L
4-Channel Switches
8-Channel Precision Switches
Analog Mux/Demux
Bilateral Switches
Demultiplexers
eMMC/DDR Signal Switch
Multiplexer
Multiplexer/Demultiplexer
Multiplexers
Multiplexers/Demultiplexers
Multiplexer Switch
Multiplexer Switches
Mux/DeMux Switches
Precision Multiplexers
Precision Switches
BGA-48
BGA-50
CDIP-16
CDIP-18
CDIP-28
CLCC-20
DFN-14
DFN-16
DHVQFN-16
DHVQFN-20
DHVQFN-24
DHXQFN-16
DIP-16
DIP-18
DMP-16
DSBGA-9
EMP-8
FCLGA-30
FLATPACK-16
FlatPack-16
1 Channel
2 Channel
3 Channel
4 Channel
5 Channel
6 Channel
8 Channel
12 Channel
14 Channel
16 Channel
32 Channel
1 X 16:1
1 x 16:1
1 x 16:2
1 x 2:1
1 x 3:1
1 x 32:1
1 x 4:1
1 x 8:1
1 x 8:1, 2 x 4:1
2 x 1:1
2 x 1:2
2 x 1:4
2 x 16:1
2 x 2:1
2 x 3:1
2 x 4:1
2 x 4 : 1
2 x 8:1
3 x 1:3
3 x 2:1
0 V
800 mV
1 V
1.08 V
1.1 V
1.5 V
1.6 V
1.62 V
1.65 V
1.71 V
1.71 V, 3 V
1.8 V
2 V
2.2 V
2.25 V
2.3 V
2.375 V
2.4 V
2.5 V
2.6 V
1.8 V
1.95 V
1.98 V
1.98 V, 3.6 V
2 V
3.3 V
3.6 V
3.63 V
3.63 V/5.5 V
4.3 V
4.5 V
4.6 V
5 V
5.25 V
5.5 V
6 V
6.5 V
10 V
11 V
12 V
- 12 V
- 5 V
- 4.5 V, 4.5 V
1.08 V
+/- 2 V
2 V
+/- 2.25 V
+/- 2.5 V
+/- 2.7 V
+/- 3 V
3 V
+/- 3.3 V
+/- 4.5 V
4.5 V
+/- 5 V
5 V
+/- 6 V
+/- 8 V
+/- 9 V
+/- 10 V
- 25 V, 25 V
+/- 2.5 V
+/- 2.75 V
2.75 V
+/- 3 V
+/- 5 V
5 V
+/- 5.5 V
+/- 6 V
6 V
+/- 6.5 V
+/- 8 V
8 V
+/- 10 V
+/- 12 V
12 V
+/- 15 V
+/- 16.5 V
16.5 V
+/- 18 V
200 mOhms
250 mOhms
750 mOhms
850 mOhms
950 mOhms
1 Ohms
1.1 Ohms
1.5 Ohms
1.7 Ohms
1.8 Ohms
2 Ohms
2.2 Ohms
2.5 Ohms
2.8 Ohms
2.9 Ohms
3 Ohms
3.2 Ohms
3.5 Ohms
4 Ohms
4.5 Ohms
3.8 ns
4.5 ns
4.8 ns
5 ns
5.5 ns
6 ns
6.1 ns
6.3 ns
6.4 ns
6.7 ns
7 ns
8 ns
9 ns
10.5 ns
11.5 ns
12 ns
12.5 ns
13 ns
14 ns
15 ns
900 ps
4 ns
4.3 ns
4.8 ns
5 ns
5.1 ns
5.2 ns
6 ns
6.1 ns
6.5 ns
6.8 ns
7 ns
7.2 ns
8 ns
8.5 ns
9 ns
9.5 ns
10 ns
11 ns
12 ns
0 C
- 55 C
- 40 C
-40 C
- 25 C
+ 70 C
+ 75 C
+ 85 C
+ 105 C
+ 125 C
+ 150 C
+ 175 C
+ 210 C
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube