ADG798HRUZ

Analog Devices
584-ADG798HRUZ
ADG798HRUZ

Mfr.:

Description:
Multiplexer Switch ICs High Temperature (up to 210 C), Low Voltage 8-Channel Multiplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG798
Multiplexers
SMD/SMT
TSSOP-16
8 Channel
1 x 8:1
3 V
5.5 V
2.25 V
2.75 V
10 Ohms
17 ns
11 ns
- 55 C
+ 175 C
Tube
Bandwidth: 55 MHz
Brand: Analog Devices
Development Kit: EVAL-ADG798EB1Z
Dual Supply Voltage: 2.5 V
Off Isolation - Typ: - 60 dB
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 96
Subcategory: Switch ICs
Supply Current - Max: 35 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

ADG798 Multiplexer Switch ICs

Analog Devices Inc. ADG798 Multiplexer Switch ICs are low-voltage, CMOS, analog multiplexers capable of operating at very high temperatures up to +210°C. The ADG798 ICs offer low-power consumption as well as a 3.3V to 5.5V operating supply range. All channels exhibit break-before-make switching action. The break-before-make switching action prevents momentary shorting when the ADG798 switches channels.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 14
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$224.46 $224.46
$197.02 $1,970.20