Multiplexer Switch ICs

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Multiplexer Switch ICs High Temperature (up to 210 C), Low Voltage 8-Channel Multiplexer 83In Stock
Min.: 1
Mult.: 1

ADG798 Multiplexers SMD/SMT FLATPACK-16 8 Channel 1 x 8:1 3 V 5.5 V 2.25 V 2.75 V 9 Ohms 20 ns 12 ns - 55 C + 210 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 4,376In Stock
8,345Expected 07/09/2026
Min.: 1
Mult.: 1

ADG732 Multiplexers SMD/SMT LFCSP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 125 C Tray
Analog Devices / Maxim Integrated Multiplexer Switch ICs SAS/SATA Single Lane 2:1/1:2 Multiplexer 149In Stock
Min.: 1
Mult.: 1

MAX4986 Multiplexers/Demultiplexers SMD/SMT TQFN-42 2 Channel 1 x 2:1 3 V 3.6 V 57.5 Ohms - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C. 953In Stock
Min.: 1
Mult.: 1

ADG659 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs High Temperature (up to 210 C), High Voltage, Latch-Up Proof, 8-Channel Multiplexer 32In Stock
Min.: 1
Mult.: 1

ADG5298 Multiplexers SMD/SMT FlatPack-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 800 Ohms 435 ns 305 ns - 55 C + 210 C Tray
Analog Devices Multiplexer Switch ICs SPI-Interface, Low CON & QINJ, 15V/+12V, 1.8V Logic Control, 8:1 Mux 235In Stock
Min.: 1
Mult.: 1

ADGS1208 Multiplexers SMD/SMT LFCSP-24 1 Channel 1 x 8:1 5 V 16.5 V 4.5 V 16.5 V 625 Ohms 210 ns 215 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs SPI-Interface, Low CON & QINJ, 15V/+12V, 1.8V Logic Control, Dual 4:1 Muxes 86In Stock
Min.: 1
Mult.: 1

ADGS1209 Multiplexers SMD/SMT LFCSP-24 2 Channel 2 x 4:1 5 V 16.5 V 4.5 V 16.5 V 625 Ohms 210 ns 215 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes. 93In Stock
Min.: 1
Mult.: 1

ADG5408 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 15 Ohms 175 ns 161 ns - 40 C + 125 C Tray
Microchip Technology Multiplexer Switch ICs 32-Ch 200V +5V bias MUX (SPDT), one Bleed Resistor 918In Stock
Min.: 1
Mult.: 1

Multiplexers/Demultiplexers SMD/SMT 32 Channel 16 x 2:1 3 V 5.5 V 9 Ohms 5 us 5 us 0 C + 70 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, D/D 16:1Mux I.C. 1,240In Stock
46Expected 24/08/2026
Min.: 1
Mult.: 1

ADG725 Multiplexers SMD/SMT TQFP-48 16 Channel 2 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 1,503In Stock
Min.: 1
Mult.: 1
Max.: 100

ADG731 Multiplexers SMD/SMT TQFP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.5 V 5.5 Ohms - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 1,722In Stock
65Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 200

ADG732 Multiplexers SMD/SMT TQFP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 125 C Tray
Microchip Technology Multiplexer Switch ICs 32-Ch 200V +5V bias MUX (SPDT), No Bleed Resistor 203In Stock
Min.: 1
Mult.: 1

Multiplexers/Demultiplexers SMD/SMT QFN-64 32 Channel 16 x 2:1 3 V 5.5 V 9 Ohms 5 us 5 us 0 C + 70 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, D/D 16:1Mux Par I/F I.C. 182In Stock
500Expected 07/04/2027
Min.: 1
Mult.: 1
Max.: 50

ADG726 Multiplexers SMD/SMT TQFP-48 16 Channel 2 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 774In Stock
Min.: 1
Mult.: 1

ADG731 Multiplexers SMD/SMT LFCSP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.5 V 5.5 Ohms - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 8 CHNL MUX I.C. 1,072In Stock
1,470On Order
Min.: 1
Mult.: 1

ADG758 Multiplexers SMD/SMT LFCSP-20 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs Differential 4 CHNL MUX I.C. 2,068In Stock
6,667On Order
Min.: 1
Mult.: 1

ADG759 Multiplexers SMD/SMT LFCSP-20 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs Quad SPDT I.C. 972In Stock
Min.: 1
Mult.: 1

ADG784 Multiplexers/Demultiplexers SMD/SMT LFCSP-20 2 Channel 4 x 2:1 2.7 V 5.5 V 2.2 Ohms 20 ns 8 ns - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 13In Stock
Min.: 1
Mult.: 1

ADG5409 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 15 Ohms 175 ns 161 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs SPI Interface Low Ron 8:1 Mux, 15V, +12 43In Stock
Min.: 1
Mult.: 1

ADGS1408 Multiplexers SMD/SMT LFCSP-24 1 Channel 1 x 8:1 5 V 20 V 4.5 V 16.5 V 11.7 Ohms 325 ns 240 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs SPI Interface, 4 ? RON, 15 V/+12 V/ 5 V, 1.8 V Logic Control, Dual 4:1 Muxes 30In Stock
490Expected 24/08/2026
Min.: 1
Mult.: 1

ADGS1409 Multiplexers SMD/SMT LFCSP-24 2 Channel 2 x 4:1 5 V 20 V 4.5 V 16.5 V 11.7 Ohms 325 ns 240 ns - 40 C + 125 C Tray
Texas Instruments Multiplexer Switch ICs D707E001 PA ROM1 PG1 .2 250MHz 59In Stock
Min.: 1
Mult.: 1

HTQFP-144 Tray
Analog Devices / Maxim Integrated Multiplexer Switch ICs SAS/SATA Single Lane 2:1/1:2 Multiplexer 6In Stock
Min.: 1
Mult.: 1

MAX4986 Multiplexers/Demultiplexers SMD/SMT TQFN-42 2 Channel 1 x 2:1 3 V 3.6 V 57.5 Ohms 0 C + 70 C Tray
Analog Devices Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C.
5,010On Order
Min.: 1
Mult.: 1

ADG658 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, D/D 16:1Mux I.C.
5,472On Order
Min.: 1
Mult.: 1

ADG725 Multiplexers SMD/SMT LFCSP-48 16 Channel 2 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms - 40 C + 85 C Tray