Power Switch ICs - Power Distribution

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver Current Sense analog feedback automotive 2,504In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 13 A 50.6 A 16 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT Power SSO-16 VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Intell. power switch 5,912In Stock
Min.: 1
Mult.: 1
: 4,000

High Side, Low Side 2 Output 250 mA 15 us 15 us 6 V to 48 V - 25 C + 85 C SMD/SMT DFN-8 TDE1708DFT Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Quad-channel high-side driver with 16-bit SPI interface 10,612In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 4 Output 6 A 35 A, 80 A 50 mOhms 150 us 80 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-36 VNQ7003SY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution INTELLIGENT Pwr Switch 20,812In Stock
Min.: 1
Mult.: 1

High Side, Low Side 2 Output 500 mA 15 us 15 us 6 V to 48 V - 25 C + 85 C SMD/SMT SOIC-8 TDE1707 Tube

STMicroelectronics Power Switch ICs - Power Distribution Double Ch Hi Side Driver analog 4,620In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 2 Output 5 A 60 A 12 mOhms 20 us 35 us 4.5 V to 36 V - 40 C + 150 C SMD/SMT VND5012AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double-channel HSD with Current Sense analog feedback 20,692In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 1.5 A 40 A 50 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VND7E050AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback for automotive a 14,248In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 56 A 62 mOhms 120 us 100 us 13 V - 40 C + 150 C SMD/SMT PowerSSO-16 VND7030AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver current sense analog feedback automotive apps 2,299In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 67 A 16 mOhms 120 us 100 us 13 V - 40 C + 150 C SMD/SMT PowerSSO-16 VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications 32,012In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 5 A 88 A 31.5 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7E010AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 8-Ch Octal HS SSR 100mA VIPower 22,963In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 8 Output 700 mA 1.1 A 200 mOhms 5 us 10 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT PowerSSO-36 VNI8200XP Reel, Cut Tape, MouseReel


STMicroelectronics Power Switch ICs - Power Distribution Galvanic Isolated Octal High Side Smart Power Solid State Relay SPI interface 231In Stock
Min.: 1
Mult.: 1

PowerSO-36 Tube
STMicroelectronics Power Switch ICs - Power Distribution Single high-side switch 1,894In Stock
Min.: 1
Mult.: 1

High Side 1 Output 500 mA 700 mA 120 mOhms 30 us 20 us 8 V to 60 V - 40 C + 150 C SMD/SMT PowerSSO-12 IPS161H Tube
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch with extended diagnostics and smart driving fo 656In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 2 Output 5.6 A 17.9 A 30 mOhms 8 V to 60 V - 40 C + 150 C SMD/SMT PowerSSO-24 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications 9,725In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 5 A 77 A 32 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7016AJEP AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications 6,175In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 2 A 30 A 100 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7050AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 4,475In Stock
Min.: 1
Mult.: 1
: 4,000

Low Side 1 Output 500 mA 800 mA 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 STMPS2141 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High efficiency high-side switch extended diag smart driving capacitive loads 1,180In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 1 Output 2.4 A 3.5 A 15 mOhms 8.65 V to 60 V - 40 C + 150 C SMD/SMT PowerSSO-24 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Octal high side smart power solid state relay with serial/parallel selectable in 567In Stock
Min.: 1
Mult.: 1

High Side 8 Output 1 A 1.9 A 200 mOhms 5 us 10 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT PowerSSO-36 VNI8200XP-32 Tube
STMicroelectronics Power Switch ICs - Power Distribution Single high-side switch 2,207In Stock
Min.: 1
Mult.: 1

High Side 1 Output 1 A 2.6 A 120 mOhms 30 us 20 us 8 V to 60 V - 40 C + 150 C SMD/SMT PowerSSO-12 IPS160H Tube
STMicroelectronics Power Switch ICs - Power Distribution 1.2A Hi-Side Switch 11,832In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 500 mA 1.2 A 130 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 ST890 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution HIGH SIDE SMART POWR 1,183In Stock
Min.: 1
Mult.: 1

High Side 1 Output 2.8 A 90 mOhms 40 us 60 us 10 V to 36 V - 25 C + 85 C SMD/SMT PowerSO-10 VN540-E Tube

STMicroelectronics Power Switch ICs - Power Distribution OMNIFET III: fully protected low-side driver 13,691In Stock
Min.: 1
Mult.: 1
: 2,500

Low Side 2 Output 3.5 A 5 A 160 mOhms 8.9 us 13.2 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT SOIC-8 VNLD5160-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 2.5A Intel Power Sw 499In Stock
Min.: 1
Mult.: 1

High Side 1 Output 2.5 A 100 mOhms 25 ns 25 ns 9.5 V to 35 V - 25 C + 85 C SMD/SMT PowerSO-20 L6370 Tube
STMicroelectronics Power Switch ICs - Power Distribution High efficiency high-side switch extended diag smart driving capacitive loads 4,020In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 1 Output 2.4 A 3.5 A 15 mOhms 8.65 V to 60 V - 40 C + 150 C SMD/SMT PowerSSO-24 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single channel high-side switches 6,479In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 1 A 2.6 A 120 mOhms 30 us 20 us 8 V to 60 V - 40 C + 150 C SMD/SMT Reel, Cut Tape, MouseReel