TS3A227EYFFR

Texas Instruments
595-TS3A227EYFFR
TS3A227EYFFR

Mfr.:

Description:
Switch ICs - Various 60-m? 4.5-V autono m ous audio accessory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
Audio Switches
2 Switch
2 x SPDT
300 Ohms
2.5 V to 4.5 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-16
Reel
Cut Tape
MouseReel
Bandwidth: 150 MHz
Brand: Texas Instruments
Off Time - Max: 500 us
On Time - Max: 35 us
Product Type: Switch ICs - Various
Series: TS3A227E
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 45 uA
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 3.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Accessory Detection & Configuration Switch

Texas Instruments TS3A227E Audio Accessory Detection & Configuration Switch is an autonomous audio accessory detection and configuration switch that detects 3-pole or 4-pole audio accessories and configures internal switches to route the signals accordingly. The internal ground FETS of the TS3A227E have an ultra-low RON of 60mΩ to minimize crosstalk impact. The ground FETs are also designed to pass FM signals, making it possible to use the ground line of the accessory as an FM antenna in mobile audio applications. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.33 $2.33
$1.72 $17.20
$1.57 $39.25
$1.40 $140.00
$1.33 $332.50
$1.29 $645.00
Full Reel (Order in multiples of 3000)
$1.29 $3,870.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.