PI3WVR626XEBEX

Diodes Incorporated
621-PI3WVR626XEBEX
PI3WVR626XEBEX

Mfr.:

Description:
Video Switch ICs MIPI Switch X1-QFN2525-24 T&R 3.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Video Switch ICs
RoHS:  
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Video Switch ICs
Factory Pack Quantity: 3500
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI3WVR626 Two Data Lane MIPI Switch

Diodes Incorporated PI3WVR626 Two Data Lane MIPI Switch is a 6-channel Single-Pole Double-Throw (SPDT) switch optimized for switching between two high-speed or low-power MIPI signals. This MIPI switch is designed for the MIPI specification and allows connection to CSI/DSI and C-PHY/D-PHY modules. The PI3WVR626 switch features up to 2.5Gsps C-PHY, and to 3Gb/s D-PHY data rate support, 4.5GHz typical bandwidth, low crosstalk, and 2kV HBM ESD tolerance. This switch is ideal for use in cellular phones, smartphones, tablets, laptops, and displays.

In Stock: 7,431

Stock:
7,431
Can Dispatch Immediately
On Order:
7,000
Expected 05/10/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 600
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.92 $0.92
$0.648 $6.48
$0.56 $14.00
$0.51 $51.00
$0.491 $122.75
$0.48 $240.00
Full Reel (Order in multiples of 3500)
$0.48 $1,680.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.