Mini-Circuits LAT Series Attenuators

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Attenuation Maximum Frequency Impedance Number of Bits Number of Channels Maximum VSWR
Mini-Circuits Attenuators 3 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT143-4 0.7 dB 2.5 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 0 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT143-4 0.6 dB 2.5 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 30 dB SMT Fixed Attenuator, DC - 1000 MHz, 50ohm

SOT-143-4 31.87 dB 1 GHz 50 Ohms
Mini-Circuits Attenuators 7 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT-143-4 7 dB 2.5 GHz 50 Ohms 1 bit 1 Channel 1.5
Mini-Circuits Attenuators 12 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT-143-4 12 dB 2.5 GHz 50 Ohms 1 Channel 1.6
Mini-Circuits Attenuators 20 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

STO-143-4 20 dB 2.5 GHz 50 Ohms 1 Channel 1.6
Mini-Circuits Attenuators 4 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT-143-4 4 dB 2.5 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 6 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT143-4 0.7 dB 2.5 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 8 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT-143-4 8 dB 2.5 GHz 50 Ohms 1 bit 1 Channel 1.5
Mini-Circuits Attenuators 1 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT143-4 0.7 dB 2.5 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 10 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT143-4 0.8 dB 2.5 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 15 dB SMT Fixed Attenuator, DC - 2500 MHz, 50ohm

SOT143 15 dB 2.5 GHz 1 Channel
Mini-Circuits Attenuators 2 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT-143-4 2 dB 2.5 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 5 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT-143-4 5 dB 2.5 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 9 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT-143-4 9 dB 2.5 GHz 50 Ohms 1 Channel 1.5