Mini-Circuits LVA Series RF Amplifier

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier SMT Gain Block, 0.01 - 26.5 GHz, 50?

10 MHz to 26.5 GHz 5 V 85 mA 19.5 dB 9.2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 19.9 dBm 27.8 dBm - 45 C + 105 C LVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC Low Phase Noise Amplifier

6 GHz to 18 GHz 6 V 19.9 dB 5.7 dB Low Noise Amplifiers SMD/SMT QFN-24 19.6 dBm 28.7 dBm - 45 C + 105 C LVA Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS

10 MHz to 12 GHz 5 V 52 mA 8.1 dB 5.9 dB Gain Block Amplifiers SMD/SMT MCLP-8 GaAs InGaP 5.3 dBm 15.5 dBm - 40 C + 85 C LVA Reel, Cut Tape, MouseReel