Mini-Circuits ZX60 Series RF Amplifier

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier Low Phase Noise Gain Block, 0.05 - 10 GHz, 50?

500 MHz to 10 GHz 5 V 48 mA 16.5 dB 5.8 dB Low Noise Amplifiers Screw GaAs 16.9 dBm 29.9 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 0.5 - 18 GHz, 50ohm

500 MHz to 18 GHz 5 V 48 mA 9.5 dB 6.1 dB Power Amplifiers Si 11.5 dBm 23.5 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS

General Purpose Amplifiers Si ZX60
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Medium Power, Low Additive Phase Noise Amplifier, 0.5 to 4000 MHz, 50 Ohm

500 kHz to 4 GHz 5.9 V to 9 V 120 mA 23 dB Low Noise Amplifiers Screw InGaP 21 dBm 34 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS

500 MHz to 8 GHz 12 V 77 mA 18 dB 2.3 dB Low Noise Amplifiers Screw Si 17.2 dBm 28.5 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Medium Power, Low Additive Phase Noise Amplifier, 0.01 to 22 GHz, 50 Ohm

10 MHz to 22 GHz 5.9 V to 9 V 17 dB 5.5 dB Low Noise Amplifiers Screw GaAs 18 dBm 27 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 6 - 18 GHz, 50?

6 GHz to 18 GHz 5 V 56 mA 27 dB 1.6 dB, 1.8 dB Low Noise Amplifiers Screw Si 9 dBm 21 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Gain Block, 400 MHz - 8 GHz, 50?

400 MHz to 8 GHz 7.7 V to 8.3 V 175 mA 16.5 dB 3.2 dB Power Amplifiers Screw GC957 Si 24.2 dBm 34.3 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Connectorized SMA Female, Medium Power Amplifier, 16 to 21 GHz, 50ohm

16 GHz to 21 GHz 6 V 350 mA 20 dB 4.5 dB Driver Amplifiers Screw 23 dBm 24 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS

800 MHz to 2.4 GHz 5 V 280 mA 13 dB 3 dB General Purpose Amplifiers Screw Si 23 dBm 37 dBm - 40 C + 80 C ZX60
Mini-Circuits RF Amplifier Low Noise Amplifier, 50 MHz - 10 GHz, 50?

50 MHz to 10 GHz 5.75 V to 6.25 V 96 mA 18.2 dB 3.62 dB Low Noise Amplifiers Screw GC957 Si 15.9 dBm 33.5 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 10 - 20 GHz, 50?

10 GHz to 20 GHz 5 V 75 mA 26 dB 2.6 dB Low Noise Amplifiers Screw Si 10 dBm 20 dBm - 40 C + 85 C ZX60 Bulk
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS

20 MHz to 3 GHz 12 V 34 mA 18.8 dB 2.7 dB Low Noise Amplifiers Screw Si 12.8 dBm 25 dBm - 45 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS

20 MHz to 8 GHz 12 V 39 mA 7 dB 4.1 dB General Purpose Amplifiers Screw Si 10.8 dBm 24 dBm - 45 C + 80 C ZX60
Mini-Circuits RF Amplifier Low Phase Noise Gain Block, 2000 - 20000 MHz, 50?

2 GHz to 20 GHz 5 V 79 mA 15.7 dB 7 dB Gain Block Amplifiers Si 15 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 4 - 18 GHz, 50?

4 GHz to 18 GHz 5 V 46 mA 11 dB, 12 dB, 13 dB 2.5 dB, 2.6 dB Low Noise Amplifiers Screw Si 15 dBm 26 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS

20 MHz to 4 GHz 12 V 6 mA 14.9 dB 3.9 dB Low Noise Amplifiers Screw Si 17.4 dBm 30 dBm - 45 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS

5 GHz to 11 GHz 5 V 42 mA 20.1 dB 1.7 dB Low Noise Amplifiers Screw Si 13 dBm 24 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS

6 GHz to 18 GHz 5 V 64 mA 25.2 dB 2 dB Low Noise Amplifiers Screw Si 11.5 dBm 23.8 dBm - 40 C + 85 C ZX60


Mini-Circuits RF Amplifier BROADBAND AMPL / SMA /

6 GHz to 20 GHz 5 V 110 mA 17 dB 3.3 dB Low Noise Amplifiers Screw GC957 Si 15 dBm 27 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS

300 kHz to 100 MHz 12 V 320 mA 36 dB 4 dB General Purpose Amplifiers Screw Si 30 dBm 43 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS

300 kHz to 100 MHz 12 V 320 mA 36 dB 4 dB General Purpose Amplifiers Screw Si 30 dBm 43 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS

General Purpose Amplifiers Si ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS

6 GHz to 18 GHz 5 V 260 mA 24 dB 6.5 dB General Purpose Amplifiers Screw Si 18 dBm 26.4 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS

1.71 GHz to 2.4 GHz 5 V 120 mA 28 dB 0.9 dB General Purpose Amplifiers Screw Si 21 dBm 37 dBm - 40 C + 85 C ZX60