8 mm RF System on a Chip - SoC

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Mounting Style Packaging
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault-Mid, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-68 SMD/SMT Reel
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault-Mid, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-68 SMD/SMT Reel
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +14, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-68 SMD/SMT Reel
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-68 SMD/SMT Reel
Silicon Labs RF System on a Chip - SoC Secure Vault High, 1024k Flash, 256k RAM, 20-bit ADC, +20 dBm, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 152.7 mA 1024 kB - 40 C + 125 C QFN-68 SMD/SMT Reel
Silicon Labs RF System on a Chip - SoC Secure Vault High, 1024k Flash, 256k RAM, 20-bit ADC, +10 dBm, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 1,300
Mult.: 1,300

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 19.5 mA 1024 kB - 40 C + 125 C QFN-68 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 1024k Flash, 256k RAM, 20-bit ADC, +10 dBm, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 19.5 mA 1024 kB - 40 C + 125 C QFN-68 SMD/SMT Reel
Silicon Labs RF System on a Chip - SoC Secure Vault High, 2048k Flash, 256k RAM, 20-bit ADC, +10 dBm, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 19.5 mA 2048 kB - 40 C + 125 C QFN-68 SMD/SMT Reel
Silicon Labs RF System on a Chip - SoC Secure Vault High, 2048k Flash, 256k RAM, +10 dBm, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Wireless Gecko SoC ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 6.2 mA 19.5 mA 2048 kB - 40 C + 125 C QFN-68 SMD/SMT Reel
Silicon Labs RF System on a Chip - SoC Secure Vault High, 2048k Flash, 256k RAM, +20 dBm, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Wireless Gecko SoC ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 95 dBm 1.71 V 3.8 V 6.2 mA 152.7 mA 2048 kB - 40 C + 125 C QFN-68 SMD/SMT Reel
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+32 kB RAM+32 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1,300
Mult.: 1,300

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 921.6 kbps 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512kBFlash+32kB RAM+32 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 SMD/SMT Reel
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1,300
Mult.: 1,300

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 921.6 kbps 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO+USB Non-Stocked Lead-Time 12 Weeks
Min.: 1,300
Mult.: 1,300

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO+USB Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 SMD/SMT Reel

NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 52 Weeks
Min.: 260
Mult.: 260

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB 0 C + 70 C QFN-68 SMD/SMT Tray

NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB 0 C + 70 C QFN-68 SMD/SMT Reel

NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 52 Weeks
Min.: 1,300
Mult.: 1,300

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB - 30 C + 85 C QFN-68 SMD/SMT Tray

NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB - 30 C + 85 C QFN-68 SMD/SMT Reel

NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 52 Weeks
Min.: 1,300
Mult.: 1,300

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB - 40 C + 105 C QFN-68 SMD/SMT Tray

NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB - 40 C + 105 C QFN-68 SMD/SMT Reel