ADA8282WBCPZ

Analog Devices
584-ADA8282WBCPZ
ADA8282WBCPZ

Mfr.:

Description:
RF Front End Quad Channel LNA & PGA AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Front End
RoHS:  
Radar
3.3 V
20 uA
+ 125 C
SMD/SMT
LFCSP-32
AEC-Q100
Tray
Bandwidth: 52.3 MHz
Brand: Analog Devices
Development Kit: ADA8282CP-EBZ
Gain: 18 dB/24 dB/30 dB/36 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: ADA8282
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 169.492 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADA8282 Quad Channel LNA & PGA AFE

Analog Devices ADA8282 Analog Front End (AFE) features four parallel channels. Each channel includes a low noise preamplifier (LNA) and a programmable gain amplifier (PGA). The LNA and PGA combine to form a signal chain that offers a gain range of 18dB to 36dB in 6dB increments with a guaranteed minimum bandwidth of 5MHz. When using the highest power settings, the combined input referred voltage noise of the LNA and PGA channel is 3.4nV/√Hz at maximum gain. Designers can configure the ADA8282 AFE using four power modes which trade off power and noise performance to optimize the performance based on the end application. Specified over the automotive temperature range of −40°C to +125°C, the ADA8282 AFE is well-suited for automotive radar, adaptive cruise control, collision avoidance, blind-spot detection, self-parking, and electronic bumper applications.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 10

Stock:
10 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.36 $11.36
$8.87 $88.70
$8.24 $206.00
$7.54 $754.00
$7.18 $1,795.00
$6.98 $3,420.20
$6.87 $6,732.60
2,940 Quote