PHA Series RF Amplifier

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT

30 MHz to 2 GHz 3 V to 5 V 141.7 mA 18.9 dB 1.6 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 23.3 dBm 35.6 dBm - 40 C + 105 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS

50 MHz to 1.5 GHz 5 V 146 mA 15.4 dB 2 dB CATV Amplifiers SMD/SMT MCLP-8 Si 22.5 dBm 42.9 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS

50 MHz to 3 GHz 5 V 146 mA 12 dB 2.7 dB CATV Amplifiers SMD/SMT MCLP-8 Si 20.4 dBm 41.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER

Si PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER

50 MHz to 6 GHz 9 V 192 mA 14.6 dB 6.7 dB General Purpose Amplifiers SMD/SMT SOT-89-3 Si 26.1 dBm 44.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT

30 MHz to 2.7 GHz 11 V 350 mA 12.7 dB 5.4 dB General Purpose Amplifiers SMD/SMT MCLP-8 Si 25.7 dBm 39.4 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT

30 MHz to 2 GHz 8 V 235 mA 19.5 dB 1.9 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 27.8 dBm 42.5 dBm - 40 C + 95 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 50 - 8000 MHz, 50?

50 MHz to 8 GHz 5 V, 9 V 115 mA 10 dB, 14.2 dB 4.9 dB, 5.4 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SOT-89-4 Si 13.2 dBm, 18.5 dBm 20.9 dBm, 31.9 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS ESD-P

50 MHz to 6 GHz 5 V 146 mA 9.7 dB 3.5 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 21.6 dBm 38.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER

50 MHz to 1.5 GHz 9 V 182 mA 15 dB 4.2 dB General Purpose Amplifiers SMD/SMT SOT-89-4 Si 25.4 dBm 43.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT

1 MHz to 1 GHz 8 V 234.1 mA 20.4 dB 1.4 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 27.4 dBm 42.2 dBm - 40 C + 95 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT

1 MHz to 1 GHz 3 V to 5 V 138.9 mA 20.1 dB 1.2 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 24.2 dBm 36.4 dBm - 40 C + 105 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS

50 MHz to 6 GHz 5 V 132 mA 9.6 dB 3.4 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 22 dBm 41 dBm - 40 C + 105 C PHA Reel, Cut Tape, MouseReel