ZFL Series RF Amplifier

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA RoHS

100 kHz to 1 GHz 15 V 60 mA 20 dB 2.9 dB Low Noise Amplifiers Screw Y460 Si 3 dBm 14 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Gain Block Amplifier, 500 MHz to 2500 MHz, 50ohm

500 MHz to 2.5 GHz 5 V 220 mA 31 dB 8 dB Gain Block Amplifiers SMD/SMT Y460 27 dBm - 20 C + 65 C ZFL Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 0.1 - 500 MHz, 50?

100 kHz to 500 MHz 15 V 60 mA 24 dB 2.9 dB Low Noise Amplifiers SMD/SMT Y460 5 dBm 14 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 0.1 - 500 MHz, 50?

ZFL Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 0.1 - 500 MHz, 50 ohm

100 kHz to 500 MHz 15 V 60 mA 24 dB 2.9 dB Low Noise Amplifiers SMD/SMT Y460 5 dBm 14 dBm ZFL Bulk
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA/BKT/ RoHS

100 kHz to 1 GHz 15 V 60 mA 20 dB 2.9 dB Low Noise Amplifiers Screw Si 3 dBm 14 dBm - 20 C + 71 C ZFL
Mini-Circuits RF Amplifier Gain Block, 10 - 1000 MHz, 50?

10 MHz to 1 GHz 15 V 320 mA 20 dB 4.5 dB Gain Block Amplifiers SMD/SMT Y460 25 dBm 38 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 1000 MHz, 50?

10 MHz to 1 GHz 15 V 320 mA 28 dB 5 dB Gain Block Amplifiers SMD/SMT SS98 25 dBm 38 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Variable Gain Amplifier, 10 - 1200 MHz, 50 ohm

10 MHz to 1.2 GHz 15 V 230 mA 32 dB 5.5 dB General Purpose Amplifiers Screw Y39 Si 13 dBm 28 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 2000 MHz, 50 ohm

10 MHz to 2 GHz 15 V 120 mA 20 dB 7 dB Gain Block Amplifiers Screw SS98 16 dBm 25 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 0.05 - 500 MHz, 50?

50 kHz to 500 MHz 15 V 80 mA 25 dB 4.2 dB Gain Block Amplifiers SMD/SMT Y460 9 dBm 25 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 10 - 500 MHz, 50?

10 MHz to 500 MHz 15 V 110 mA 19 dB 3.8 dB Low Noise Amplifiers Screw Si 16 dBm 30 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 10 MHz to 1000 MHz, 50ohm

10 MHz to 1 GHz 15 V 160 mA 28 dB 4 dB Power Amplifiers Screw 33 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 0.1 - 1000 MHz, 50?

100 kHz to 1 GHz 15 V 105 mA 17 dB 6 dB Gain Block Amplifiers SMD/SMT Y460 9 dBm 18 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 10 MHz to 2500 MHz, 50ohm

ZFL Bulk