ZKL Series RF Amplifier

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS

10 MHz to 1.5 GHz 12 V 115 mA 40 dB Power Amplifiers SMD/SMT 15 dBm - 40 C + 75 C ZKL
Mini-Circuits RF Amplifier Gain Block, 10 - 2500 MHz, 50?

10 MHz to 2.5 GHz 12 V 120 mA 30 dB 5 dB Gain Block Amplifiers SMD/SMT 13 dBm 31 dBm - 40 C + 75 C ZKL Tray
Mini-Circuits RF Amplifier AMPL / SMA / BKTRoHS

400 MHz to 3 GHz 5 V 100 mA 15 dB 1.44 dB Low Noise Amplifiers Screw Si 13.5 dBm 36 dBm - 40 C + 85 C ZKL Tray