NBT2000A8K0T4USON8XTMA3

Infineon Technologies
726-NBT2000A8K0T4USO
NBT2000A8K0T4USON8XTMA3

Mfr.:

Description:
NFC/RFID Tags & Transponders

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.46 $2.46
$1.57 $15.70
$1.40 $35.00
$1.15 $115.00
$1.00 $250.00
$0.956 $478.00
$0.803 $803.00
$0.733 $2,932.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NFC/RFID Tags & Transponders
4 kbit
100 kHz, 400 kHz, 1 MHz
+ 85 C
- 25 C
SMD/SMT
USON-PG-8
Brand: Infineon Technologies
Product: NFC Tags
Product Type: NFC/RFID Tags & Transponders
Subcategory: Wireless & RF Integrated Circuits
Tradename: OPTIGA
Part # Aliases: NBT2000A8K0T4 SP006090608
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

NBT2000 OPTIGA™ NBT NFC Bridge Tag

Infineon Technologies NBT2000 OPTIGA™ NBT NFC Bridge Tag is a ready-to-use dual-interface bridge tag with a contactless passive NFC interface and an I2C target interface to the MCU. The device supports high-performance NFC-to-I2C communication. The Infineon Technologies NBT2000 OPTIGA™ NBT NFC Bridge Tag comes with an NFC Forum Type 4 tag-compliant 8KB file system with file-based password protection, one-way authentication using ECDSA asymmetric cryptography, and symmetric AES-128-CMAC-based cryptography. The NBT2000 can be powered by an external NFC field, where the NFC reader connects to the NFC tag application via the contactless interface (LA, LB) and an externally connected antenna. In addition to the NFC interface, the device can also be supplied from an external power supply (VCC, GND), including an integrated I2C interface and one IRQ for communication with external host systems.