CATV Amplifiers RF Amplifier

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 19dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 199In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.218 GHz 5 V to 8 V 330 mA 19 dB 2.4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26 dBm 42 dBm - 40 C + 100 C QPL1163 Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, 40 - 3000 MHz, 50?

40 MHz to 3 GHz 5 V 63 mA 14.4 dB 1.9 dB CATV Amplifiers SMD/SMT MCLP-8 Si 21 dBm 37.8 dBm - 40 C + 85 C MPGA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 45-1003MHz Gain 24.5dB 46In Stock
Min.: 1
Mult.: 1

45 MHz to 1.003 GHz 24 V 470 mA 25 dB 4 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3350 Bulk
Qorvo RF Amplifier Hybrid, 24V, Push Pull, 1.2GHz, 23dB 47In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 260 mA 23.7 dB 5 dB CATV Amplifiers Screw SOT-115J GaAs GaN - 30 C + 100 C QPA9831 Bulk
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 25dB gain 433In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.8 GHz 5 V to 8 V 250 mA 26 dB 3.6 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 24.2 dBm 40 dBm - 40 C + 100 C QPL1823 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS

0 Hz to 4 GHz 4.6 V 65 mA 11.3 dB 4.5 dB CATV Amplifiers SMD/SMT InGaP 11.7 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS

50 MHz to 1.5 GHz 5 V 146 mA 15.4 dB 2 dB CATV Amplifiers SMD/SMT MCLP-8 Si 22.5 dBm 42.9 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 45-1218MHz Hybrid Push/ Pull Amp. 50In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 260 mA 28.5 dB 4.6 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPP3870 Tray
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS

50 MHz to 6 GHz 3.3 V 57 mA 9.8 dB 3.8 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 15.9 dBm 27.3 dBm - 40 C + 85 C PGA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 15dB gain 231In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.8 GHz 5 V to 8 V 400 mA 15 dB 4 dB CATV Amplifiers SMD/SMT QFN-12 Si 24.2 dBm 39 dBm - 40 C + 100 C QPL1822 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS

0 Hz to 6 GHz 5.8 V 80 mA 12.4 dB 5.3 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 14.7 dBm 30.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS

0 Hz to 8 GHz 3.5 V 40 mA 8.9 dB 5 dB CATV Amplifiers SMD/SMT GaAs InGaP 8 dBm 20 dBm - 40 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS

50 MHz to 3 GHz 5 V 146 mA 12 dB 2.7 dB CATV Amplifiers SMD/SMT MCLP-8 Si 20.4 dBm 41.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1GHz GaAs/GaN Gain 25dB 115In Stock
Min.: 1
Mult.: 1

40 MHz to 1.003 GHz 24 V 420 mA 25 dB 5 dB CATV Amplifiers Screw GaAs GaN - 30 C + 100 C RFPD9950 Bulk
Mini-Circuits RF Amplifier MMIC AMPLIFIER/SURF MOUNT/RoHS

50 MHz to 6 GHz 5 V 146 mA 9.2 dB 3.4 dB CATV Amplifiers SMD/SMT MCLP-4 GaAs InGaP 22.5 dBm 38 dBm - 40 C + 85 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACE MOUNT

30 MHz to 2 GHz 3 V to 5 V 146 mA 19.6 dB 1.5 dB CATV Amplifiers SMD/SMT MCLP-12 GaAs InGaP 23 dBm 34.6 dBm - 40 C + 105 C LHA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1GHz 23dB Gain Low Current Pwr Dblr 44In Stock
Min.: 1
Mult.: 1

1.003 GHz 24 V 400 mA 23 dB 3 dB CATV Amplifiers Screw SOT-115J-7 GaAs GaN - 30 C + 100 C QPA3223 Tray
MACOM RF Amplifier 50-1000MHz NF 3dB Gain 15dB 75 Ohm 652In Stock
Min.: 1
Mult.: 1
: 1,000

50 MHz to 1 GHz 5 V 110 mA 15 dB 3 dB CATV Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 20 C + 85 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 17dB, Single ended low power low NF ampl 2,250In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2,500

5 MHz to 1.8 GHz 5 V, 8 V 125 mA, 135 mA 17.5 dB 1.5 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 20 dBm, 23 dBm 33 dBm, 32 dBm - 40 C + 100 C Reel, Cut Tape
Qorvo RF Amplifier 12dB SnglEnd low NF 5MHz to 700MHz Amp 2,237In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2,500

5 MHz to 850 MHz 5 V, 8 V 115 mA 12.5 dB 2.9 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm, 21.5 dBm 38 dBm, 37 dBm - 40 C + 100 C Reel, Cut Tape
Qorvo RF Amplifier Hybrid, 24V, Push Pull, 1.2GHz, 28dB, Ga 43In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 260 mA 28 dB 4.5 dB CATV Amplifiers Screw SOT-115J-9 GaAs - 30 C + 100 C QPA3359 Bulk
MACOM RF Amplifier Amplifier, 5-1218 MHz, 12dB, TR-1000 410In Stock
5,000Expected 19/08/2026
Min.: 1
Mult.: 1
: 1,000

5 MHz to 1.218 GHz 5 V 105 mA 12 dB 2.7 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape
Qorvo RF Amplifier 1.218 GHz 34 dB Gain Push Pull Amp 20In Stock
Min.: 1
Mult.: 1

47 MHz to 1.218 GHz 24 V 290 mA 34 dB 4 dB CATV Amplifiers Screw SOT-115J GaAs - 30 C + 85 C QPA3358 Bulk
Qorvo RF Amplifier 45-1218MHz Gain 28dB 12In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 420 mA 28 dB 5.1 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPD3540 Bulk
Qorvo RF Amplifier 50 to 1800MHz 16 dB Gain Differential CA 4In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.8 GHz 5 V to 7 V 290 mA 16 dB 3.5 dB CATV Amplifiers SMD/SMT GaAs 24 dBm 42 dBm - 40 C + 85 C QPL1811 Reel, Cut Tape