Mini-Circuits Attenuators

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Attenuation Maximum Frequency Impedance Number of Bits Number of Channels Attenuator Step Size Maximum VSWR
Mini-Circuits Attenuators 3 dB SMT Fixed Attenuator, DC - 5000 MHz, 50?

0.9 dB 7 GHz 50 Ohms 1 Channel 1.4
Mini-Circuits Attenuators 4 dB SMT Fixed Attenuator, DC - 7000 MHz, 50ohm

AF320 4 dB 7 GHz 50 Ohms 1 Channel 1.4
Mini-Circuits Attenuators FXD ATTEN / SURF MT / RoHS

AF320 5 dB 7 GHz 50 Ohms 1 Channel 1.4
Mini-Circuits Attenuators MMIC ATTENUATOR 6 dB

TDFN-6 6 dB 50 GHz 50 Ohms 1 Channel
Mini-Circuits Attenuators MMIC ATTENUATOR 7 dB

2x2 MCLP 7.8 dB 50 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 1 dB SMT Fixed Attenuator, DC - 20000 MHz, 50?

2.5 dB 20 GHz 50 Ohms 1 Channel
Mini-Circuits Attenuators 2 dB SMT Fixed Attenuator, DC - 20000 MHz, 50?

2 dB 20 GHz 50 Ohms 1 Channel
Mini-Circuits Attenuators 3 dB SMT Fixed Attenuator, DC - 20000 MHz, 50?

4.7 dB 20 GHz 50 Ohms 1 Channel
Mini-Circuits Attenuators 5 dB SMT Fixed Attenuator, DC - 20000 MHz, 50?

LZ1737 5 dB 2 GHz 50 Ohms 1 Channel
Mini-Circuits Attenuators 44 dB SMT Voltage Variable Attenuator, 20 - 3000 MHz, 50 ohm

Mini-Circuits Attenuators FXD ATTEN/SURF MT/RoHS

MCLP-6 10.6 dB 18 GHz 50 Ohms 1 Channel 1.9
Mini-Circuits Attenuators FXD ATTEN/SURF MT/RoHS

MCLP-6 12.8 dB 18 GHz 50 Ohms 1 Channel 1.9
Mini-Circuits Attenuators FXD ATTEN/SURF MT/RoHS

MCLP-6 15.6 dB 18 GHz 50 Ohms 1 Channel 2
Mini-Circuits Attenuators FXD ATTEN/SURF MT/RoHS

MCLP-6 1.4 dB 18 GHz 50 Ohms 1 Channel 1.7
Mini-Circuits Attenuators FXD ATTEN/SURF MT/RoHS

MCLP-6 21 dB 18 GHz 50 Ohms 1 Channel 2.25
Mini-Circuits Attenuators FXD ATTEN/SURF MT/RoHS

MCLP-6 2.4 dB 18 GHz 50 Ohms 1 Channel 1.9
Mini-Circuits Attenuators MMIC ATTENUATOR 30 DB

MCLP-6 31.8 dB 18 GHz 50 Ohms 1 Channel 2.1
Mini-Circuits Attenuators FXD ATTEN/SURF MT/RoHS

MCLP-6 4.6 dB 18 GHz 50 Ohms 1 Channel 1.96
Mini-Circuits Attenuators 50Ohms, 1.4W, 5dB DC to 18GHz Fixed Attenuator

MCLP-6 5.5 dB 18 GHz 50 Ohms 1 Channel 1.95
Mini-Circuits Attenuators FXD ATTEN/SURF MT/RoHS

MCLP-6 6.6 dB 18 GHz 50 Ohms 1 Channel 1.9
Mini-Circuits Attenuators 15.5 dB SMT Digital Step Attenuator, DC - 4000 MHz, 50ohm

4 mm x 4 mm 15.5 dB 4 GHz 50 Ohms 5 bit 1 Channel 0.5 dB 1.9
Mini-Circuits Attenuators 4 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

Mini-Circuits Attenuators MMIC ATTENUATOR 30 DB

MCLP-6 31.8 dB 43.5 GHz 50 Ohms 1 Channel 1.7
Mini-Circuits Attenuators MMIC ATTENUATOR 6 DB

MCLP-6 6.1 dB 43.5 GHz 50 Ohms 1 Channel 1.7
Mini-Circuits Attenuators MMIC ATTENUATOR 8 DB

MCLP-6 8.6 dB 43.5 GHz 50 Ohms 1 Channel 1.7