Mini-Circuits PAT Series Attenuators

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Attenuation Maximum Frequency Impedance Number of Bits Number of Channels Maximum VSWR
Mini-Circuits Attenuators 7 dB SMT Fixed Attenuator, DC - 7000 MHz, 50?

7 dB 7 GHz 50 Ohms 1 bit 1 Channel 1.5
Mini-Circuits Attenuators 1 dB SMT Fixed Attenuator, DC - 5000 MHz, 50?

0.7 dB 7 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 20 dB SMT Fixed Attenuator, DC - 7000 MHz, 50 Ohm

AF320 20 dB 7 GHz 50 Ohms 3 Channel 1.5
Mini-Circuits Attenuators 3 dB SMT Fixed Attenuator, DC - 5000 MHz, 50?

0.9 dB 7 GHz 50 Ohms 1 Channel 1.4
Mini-Circuits Attenuators 4 dB SMT Fixed Attenuator, DC - 7000 MHz, 50ohm

AF320 4 dB 7 GHz 50 Ohms 1 Channel 1.4
Mini-Circuits Attenuators FXD ATTEN / SURF MT / RoHS

AF320 5 dB 7 GHz 50 Ohms 1 Channel 1.4
Mini-Circuits Attenuators 0 dB SMT Fixed Attenuator, DC - 5000 MHz, 50?

0.7 dB 7 GHz 50 Ohms 1 Channel 1.65
Mini-Circuits Attenuators 10 dB SMT Fixed Attenuator, DC - 5000 MHz, 50?

1.7 dB 7 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 2 dB SMT Fixed Attenuator, DC - 7000 MHz, 50?

AF320 2 dB 7 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 30 dB SMT Fixed Attenuator, DC - 5000 MHz, 50?

2.8 dB 7 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 8 dB SMT Fixed Attenuator, DC - 7000 MHz, 50ohm

AF320 8 dB 7 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 9 dB SMT Fixed Attenuator, DC - 7000 MHz, 50?

AF320 9 dB 7 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 12 dB SMT Fixed Attenuator, DC - 7000 MHz, 50 ohm

AF320 12 dB 7 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 15 dB SMT Fixed Attenuator, DC - 7000 MHz, 50ohm

AF320 15 dB 7 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 6 dB SMT Fixed Attenuator, DC - 7000 MHz, 50ohm

AF320 6 dB 7 GHz 50 Ohms 1 Channel 1.4